
CML12C32SLK | |
|---|---|
DigiKey Part Number | CML12C32SLK-ND |
Manufacturer | |
Manufacturer Product Number | CML12C32SLK |
Description | MC9S12C32 EVAL BRD |
Customer Reference | |
Detailed Description | MC9S12C32 HCS12 HCS12 MCU 16-Bit Embedded Evaluation Board |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | MCU 16-Bit | |
Core Processor | HCS12 | |
Platform | - | |
Utilized IC / Part | MC9S12C32 | |
Mounting Type | Fixed | |
Contents | Board(s), Cable(s), Power Supply | |
Interconnect System | - | |
Suggested Programming Environment | - | |
Note | - |




