BZX284-C27,115 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Nexperia USA Inc.
In Stock: 8
Unit Price: £0.14000
Datasheet
Zener Diode 27 V 400 mW ±5% Surface Mount SOD-110
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Zener Diode 27 V 400 mW ±5% Surface Mount SOD-110
SOD-110 Pkg

BZX284-C27,115

DigiKey Part Number
BZX284-C27,115-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BZX284-C27,115
Description
DIODE ZENER 27V 400MW SOD110
Customer Reference
Detailed Description
Zener Diode 27 V 400 mW ±5% Surface Mount SOD-110
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
400 mW
Impedance (Max) (Zzt)
40 Ohms
Current - Reverse Leakage @ Vr
50 nA @ 18.9 V
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 100 mA
Operating Temperature
-65°C ~ 150°C
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOD-110
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types