
BUK9Y7R8-80E,115 | |
|---|---|
DigiKey Part Number | BUK9Y7R8-80E,115-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BUK9Y7R8-80E,115 |
Description | MOSFET N-CH 80V LFPAK56 PWR-SO8 |
Customer Reference | |
Detailed Description | N-Channel 80 V Surface Mount LFPAK56, Power-SO8 |
Datasheet | Datasheet |
Category | Drain to Source Voltage (Vdss) 80 V |
Mfr | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Supplier Device Package LFPAK56, Power-SO8 |
Part Status Discontinued at DigiKey | Package / Case |
FET Type | Base Product Number |
Technology |

