SC-100, SOT-669 Single FETs, MOSFETs

Results: 424
Stocking Options
Environmental Options
Media
Exclude
424Results
Applied FiltersRemove All

Showing
of 424
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
FET Type
Technology
Drain to Source Voltage (Vdss)
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
Rds On (Max) @ Id, Vgs
Vgs(th) (Max) @ Id
Gate Charge (Qg) (Max) @ Vgs
Vgs (Max)
Input Capacitance (Ciss) (Max) @ Vds
FET Feature
Power Dissipation (Max)
Operating Temperature
Grade
Qualification
Mounting Type
Supplier Device Package
Package / Case
PSMNR82-30YLEX
MOSFET N-CH 40V 25A LFPAK56
Nexperia USA Inc.
2,785
In Stock
1 : £0.56000
Cut Tape (CT)
1,500 : £0.14321
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
40 V
25A (Tc)
5V
25mOhm @ 5A, 10V
2.1V @ 1mA
5 nC @ 5 V
±10V
664 pF @ 25 V
-
37W (Tc)
-55°C ~ 175°C (TJ)
Automotive
AEC-Q101
Surface Mount
LFPAK56, Power-SO8
SC-100, SOT-669
PSMNR82-30YLEX
MOSFET N-CH 30V 95A LFPAK56
Nexperia USA Inc.
27,513
In Stock
1 : £0.90000
Cut Tape (CT)
1,500 : £0.24907
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
30 V
95A (Tc)
4.5V, 10V
4mOhm @ 25A, 10V
2.2V @ 1mA
19.4 nC @ 10 V
±20V
1272 pF @ 15 V
-
64W (Tc)
-55°C ~ 175°C (TJ)
-
-
Surface Mount
LFPAK56, Power-SO8
SC-100, SOT-669
PSMNR82-30YLEX
MOSFET N-CH 60V 44A LFPAK56
Nexperia USA Inc.
2,839
In Stock
1 : £0.98000
Cut Tape (CT)
1,500 : £0.24594
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
60 V
44A (Tc)
10V
15.7mOhm @ 15A, 10V
4V @ 1mA
20 nC @ 10 V
±20V
1172 pF @ 30 V
-
74W (Tc)
-55°C ~ 175°C (TJ)
-
-
Surface Mount
LFPAK56, Power-SO8
SC-100, SOT-669
PSMNR82-30YLEX
MOSFET P-CH 40V 39A LFPAK56
Nexperia USA Inc.
6,668
In Stock
1 : £1.05000
Cut Tape (CT)
1,500 : £0.29561
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
P-Channel
MOSFET (Metal Oxide)
40 V
39A (Tc)
4.5V, 10V
24mOhm @ 8.2A, 10V
3V @ 250µA
35 nC @ 10 V
±20V
1250 pF @ 20 V
-
66W (Tc)
-55°C ~ 175°C (TJ)
Automotive
AEC-Q101
Surface Mount
LFPAK56, Power-SO8
SC-100, SOT-669
PSMNR82-30YLEX
MOSFET N-CH 30V 100A LFPAK56
Nexperia USA Inc.
5,250
In Stock
1 : £1.05000
Cut Tape (CT)
1,500 : £0.29938
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
30 V
100A (Tc)
4.5V, 10V
2mOhm @ 25A, 10V
2.2V @ 1mA
46 nC @ 10 V
±20V
2969 pF @ 15 V
-
142W (Tc)
-55°C ~ 175°C (TJ)
-
-
Surface Mount
LFPAK56, Power-SO8
SC-100, SOT-669
PSMNR82-30YLEX
MOSFET P-CH 30V 45A LFPAK56
Nexperia USA Inc.
562
In Stock
1 : £1.08000
Cut Tape (CT)
1,500 : £0.29548
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
P-Channel
MOSFET (Metal Oxide)
30 V
45A (Tc)
4.5V, 10V
19mOhm @ 9.5A, 10V
3V @ 250µA
35 nC @ 10 V
±20V
1260 pF @ 15 V
-
66W (Tc)
-55°C ~ 175°C (TJ)
Automotive
AEC-Q101
Surface Mount
LFPAK56, Power-SO8
SC-100, SOT-669
PSMNR82-30YLEX
MOSFET N-CH 25V 100A LFPAK56
Nexperia USA Inc.
4,500
In Stock
1 : £1.15000
Cut Tape (CT)
1,500 : £0.32889
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
25 V
100A (Tc)
4.5V, 10V
1.3mOhm @ 25A, 10V
1.95V @ 1mA
66 nC @ 10 V
±20V
4173 pF @ 12 V
-
179W (Tc)
-55°C ~ 175°C (TJ)
-
-
Surface Mount
LFPAK56, Power-SO8
SC-100, SOT-669
PSMNR82-30YLEX
MOSFET N-CH 60V 100A LFPAK56
Nexperia USA Inc.
2,619
In Stock
1 : £1.16000
Cut Tape (CT)
1,500 : £0.33301
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
60 V
100A (Tc)
5V, 10V
5.6mOhm @ 25A, 10V
2.1V @ 1mA
66.8 nC @ 10 V
±20V
5026 pF @ 25 V
-
167W (Tc)
-55°C ~ 175°C (TJ)
-
-
Surface Mount
LFPAK56, Power-SO8
SC-100, SOT-669
PSMNR82-30YLEX
MOSFET N-CH 100V 43A LFPAK56
Nexperia USA Inc.
42,212
In Stock
1 : £1.24000
Cut Tape (CT)
1,500 : £0.36003
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
100 V
43A (Tc)
10V
20.5mOhm @ 15A, 10V
4V @ 1mA
41 nC @ 10 V
±20V
2210 pF @ 50 V
-
106W (Tc)
-55°C ~ 175°C (TJ)
-
-
Surface Mount
LFPAK56, Power-SO8
SC-100, SOT-669
PSMNR82-30YLEX
MOSFET N-CH 200V 21.5A LFPAK56
Nexperia USA Inc.
10,969
In Stock
1 : £1.34000
Cut Tape (CT)
1,500 : £0.39505
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
200 V
21.5A (Tc)
10V
102mOhm @ 12A, 10V
4V @ 1mA
30.7 nC @ 10 V
±20V
1568 pF @ 30 V
-
113W (Tc)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
LFPAK56, Power-SO8
SC-100, SOT-669
PSMNR82-30YLEX
MOSFET N-CH 150V 43A LFPAK56
Nexperia USA Inc.
5,515
In Stock
1 : £1.34000
Cut Tape (CT)
1,500 : £0.39505
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
150 V
43A (Tc)
10V
59mOhm @ 12A, 10V
4V @ 1mA
27.9 nC @ 10 V
±20V
1529 pF @ 30 V
-
113W (Tc)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
LFPAK56, Power-SO8
SC-100, SOT-669
PSMNR82-30YLEX
MOSFET N-CH 80V 67A LFPAK56
Nexperia USA Inc.
1,984
In Stock
1 : £1.36000
Cut Tape (CT)
1,500 : £0.40059
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
80 V
67A (Tc)
10V
11mOhm @ 25A, 10V
4V @ 1mA
45 nC @ 10 V
±20V
2800 pF @ 40 V
-
117W (Tc)
-55°C ~ 175°C (TJ)
-
-
Surface Mount
LFPAK56, Power-SO8
SC-100, SOT-669
PSMNR82-30YLEX
MOSFET N-CH 30V 100A LFPAK56
Nexperia USA Inc.
3,600
In Stock
1 : £1.43000
Cut Tape (CT)
1,500 : £0.42574
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
30 V
100A (Tc)
4.5V, 10V
1.25mOhm @ 25A, 10V
1.95V @ 1mA
78 nC @ 10 V
±20V
5093 pF @ 15 V
-
215W (Tc)
-55°C ~ 175°C (TJ)
-
-
Surface Mount
LFPAK56, Power-SO8
SC-100, SOT-669
PSMNR82-30YLEX
MOSFET N-CH 40V 100A LFPAK56
Nexperia USA Inc.
1,394
In Stock
1 : £1.57000
Cut Tape (CT)
1,500 : £0.47081
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
40 V
100A (Tc)
4.5V, 10V
1.4mOhm @ 25A, 10V
2.2V @ 1mA
96 nC @ 10 V
±20V
6661 pF @ 20 V
-
238W (Tc)
-55°C ~ 175°C (TJ)
-
-
Surface Mount
LFPAK56, Power-SO8
SC-100, SOT-669
PSMNR82-30YLEX
MOSFET N-CH 30V 100A LFPAK56
Nexperia USA Inc.
1,070
In Stock
1 : £1.65000
Cut Tape (CT)
1,500 : £0.29225
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
30 V
100A (Tc)
4.5V, 10V
1.42mOhm @ 25A, 10V
2.2V @ 1mA
54.8 nC @ 10 V
±20V
3840 pF @ 15 V
-
166W (Tc)
-55°C ~ 175°C (TJ)
-
-
Surface Mount
LFPAK56, Power-SO8
SC-100, SOT-669
PSMNR82-30YLEX
MOSFET N-CH 40V 100A LFPAK56
Nexperia USA Inc.
5,910
In Stock
1 : £1.68000
Cut Tape (CT)
1,500 : £0.51184
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
40 V
100A (Tc)
4.5V, 10V
1.8mOhm @ 25A, 10V
1.95V @ 1mA
96 nC @ 10 V
±20V
6680 pF @ 20 V
-
272W (Tc)
-55°C ~ 175°C (TJ)
-
-
Surface Mount
LFPAK56, Power-SO8
SC-100, SOT-669
PSMNR82-30YLEX
MOSFET N-CH 25V 100A LFPAK56
Nexperia USA Inc.
996
In Stock
1 : £1.83000
Cut Tape (CT)
1,500 : £0.56920
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
25 V
100A (Tc)
4.5V, 10V
0.99mOhm @ 25A, 10V
1.95V @ 1mA
110 nC @ 10 V
±20V
6775 pF @ 12 V
-
272W (Tc)
-55°C ~ 175°C (TJ)
-
-
Surface Mount
LFPAK56, Power-SO8
SC-100, SOT-669
PSMNR82-30YLEX
MOSFET N-CH 60V 100A LFPAK56
Nexperia USA Inc.
772
In Stock
1 : £2.08000
Cut Tape (CT)
1,500 : £0.53941
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
60 V
100A (Tc)
5V
4.1mOhm @ 25A, 10V
2.1V @ 1mA
50 nC @ 5 V
±10V
7853 pF @ 25 V
-
238W (Tc)
-55°C ~ 175°C (TJ)
Automotive
AEC-Q101
Surface Mount
LFPAK56, Power-SO8
SC-100, SOT-669
PSMNR82-30YLEX
MOSFET N-CH 30V 100A LFPAK56
Nexperia USA Inc.
19,797
In Stock
1 : £2.20000
Cut Tape (CT)
1,500 : £0.66650
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
30 V
100A (Tc)
4.5V, 10V
1.15mOhm @ 25A, 10V
1.95V @ 1mA
103.5 nC @ 10 V
±20V
6645 pF @ 15 V
-
272W (Tc)
-55°C ~ 175°C (TJ)
-
-
Surface Mount
LFPAK56, Power-SO8
SC-100, SOT-669
2,773
In Stock
1 : £2.49000
Cut Tape (CT)
2,500 : £0.79034
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Last Time Buy
N-Channel
MOSFET (Metal Oxide)
40 V
45A (Ta)
4.5V, 10V
3.5mOhm @ 22.5A, 10V
-
26 nC @ 4.5 V
±20V
4030 pF @ 10 V
-
55W (Tc)
150°C (TJ)
-
-
Surface Mount
LFPAK
SC-100, SOT-669
2,259
In Stock
1 : £2.72000
Cut Tape (CT)
2,500 : £0.89052
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Last Time Buy
N-Channel
MOSFET (Metal Oxide)
100 V
25A (Ta)
10V
14mOhm @ 12.5A, 10V
-
41 nC @ 10 V
±20V
3000 pF @ 10 V
-
65W (Tc)
150°C (TJ)
-
-
Surface Mount
LFPAK
SC-100, SOT-669
PSMNR82-30YLEX
MOSFET N-CH 100V 9.4A LFPAK56
Nexperia USA Inc.
8,645
In Stock
1 : £0.60000
Cut Tape (CT)
1,500 : £0.15743
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
100 V
9.4A (Tc)
5V
146mOhm @ 2A, 10V
2.1V @ 1mA
6.8 nC @ 5 V
±10V
716 pF @ 25 V
-
37W (Tc)
-55°C ~ 175°C (TJ)
Automotive
AEC-Q101
Surface Mount
LFPAK56, Power-SO8
SC-100, SOT-669
PSMNR82-30YLEX
MOSFET N-CH 30V 37A LFPAK56
Nexperia USA Inc.
8,053
In Stock
1 : £0.66000
Cut Tape (CT)
1,500 : £0.17407
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
30 V
37A (Tc)
4.5V, 10V
11.6mOhm @ 10A, 10V
1.95V @ 1mA
10.3 nC @ 10 V
±20V
641 pF @ 15 V
-
29W (Tc)
-55°C ~ 175°C (TJ)
-
-
Surface Mount
LFPAK56, Power-SO8
SC-100, SOT-669
PSMNR82-30YLEX
MOSFET N-CH 100V 19A LFPAK56
Nexperia USA Inc.
1,488
In Stock
1 : £0.72000
Cut Tape (CT)
1,500 : £0.19341
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
100 V
19A (Tc)
5V
63.3mOhm @ 5A, 10V
2.1V @ 1mA
14 nC @ 5 V
±10V
1523 pF @ 25 V
-
64W (Tc)
-55°C ~ 175°C (TJ)
Automotive
AEC-Q101
Surface Mount
LFPAK56, Power-SO8
SC-100, SOT-669
PSMNR82-30YLEX
MOSFET N-CH 80V 24A LFPAK56
Nexperia USA Inc.
1,148
In Stock
1 : £0.75000
Cut Tape (CT)
1,500 : £0.20115
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
80 V
24A (Tc)
10V
45mOhm @ 5A, 10V
4V @ 1mA
12.5 nC @ 10 V
±20V
675 pF @ 40 V
-
56W (Tc)
-55°C ~ 175°C (TJ)
-
-
Surface Mount
LFPAK56, Power-SO8
SC-100, SOT-669
Showing
of 424

Single FET, MOSFETs


Single Field Effect Transistors (FETs) and Metal-Oxide-Semiconductor Field-Effect Transistors (MOSFETs) are types of transistors used to amplify or switch electronic signals.

A Single FET operates by controlling the flow of electrical current between the source and drain terminals through an electric field generated by a voltage applied to the gate terminal. The main advantage of FETs is their high input impedance, which makes them ideal for use in signal amplification and analog circuits. They are widely used in applications such as amplifiers, oscillators, and buffer stages in electronic circuits.

MOSFETs, a subtype of FETs, have a gate terminal insulated from the channel by a thin oxide layer, enhancing their performance and making them highly efficient. MOSFETs can be further categorized into two types:

MOSFETs are preferred in many applications due to their low power consumption, high-speed switching, and ability to handle large currents and voltages. They are crucial in digital and analog circuits, including power supplies, motor drivers, and radio-frequency applications.

The operation of MOSFETs can be broken down into two modes:

  • Enhancement Mode: In this mode, the MOSFET is normally off when the gate-source voltage is zero. It requires a positive gate-source voltage (for n-channel) or a negative gate-source voltage (for p-channel) to turn on.
  • Depletion Mode: In this mode, the MOSFET is normally on when the gate-source voltage is zero. Applying a gate-source voltage of opposite polarity can turn it off.

MOSFETs offer several advantages, such as:

  1. High Efficiency: They consume very little power and can switch states rapidly, making them highly efficient for power management applications.
  2. Low On-Resistance: They have low resistance when turned on, which minimizes power loss and heat generation.
  3. High Input Impedance: The insulated gate structure results in extremely high input impedance, making them ideal for high-impedance signal amplification.

In summary, single FETs, particularly MOSFETs, are fundamental components in modern electronics, known for their efficiency, speed, and versatility in a wide range of applications from low-power signal amplification to high-power switching and control.