BTA216-600BT,127 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


WeEn Semiconductors
In Stock: 0
Unit Price: £0.50747

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 11,080
Unit Price: £0.63726

Parametric Equivalent


WeEn Semiconductors
In Stock: 0
Unit Price: £0.40168
Datasheet
Image for BTA216-600BT,127 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BTA216-600BT,127

DigiKey Part Number
568-BTA216-600BT,127-ND
Manufacturer
Manufacturer Product Number
BTA216-600BT,127
Description
TRIAC 600V 16A TO220AB
Manufacturer Standard Lead Time
52 Weeks
Customer Reference
Detailed Description
TRIAC Standard 600 V 16 A Through Hole TO-220AB
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Gate Trigger (Igt) (Max)
50 mA
Manufacturer
NXP USA Inc.
Current - Hold (Ih) (Max)
60 mA
Packaging
Tube
Configuration
Single
Part Status
Active
Operating Temperature
150°C (TJ)
Triac Type
Standard
Mounting Type
Through Hole
Voltage - Off State
600 V
Package / Case
TO-220-3
Current - On State (It (RMS)) (Max)
16 A
Supplier Device Package
TO-220AB
Voltage - Gate Trigger (Vgt) (Max)
1.5 V
Base Product Number
Current - Non Rep. Surge 50, 60Hz (Itsm)
140A, 150A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BTA216-600BT,127WeEn Semiconductors01740-1334-ND£0.50747Parametric Equivalent
BTA216-600BT,127Rochester Electronics, LLC11,0802156-BTA216-600BT,127-ND£0.63726Parametric Equivalent
BTA316-600BT,127WeEn Semiconductors01740-1379-ND£0.40168Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Tube
QuantityUnit PriceExt Price
1,000£0.41937£419.37
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:£0.41937
Unit Price with VAT:£0.50324