TRIAC Standard 600 V 16 A Through Hole TO-220AB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BTA216-600BT,127

DigiKey Part Number
2156-BTA216-600BT,127-ND
Manufacturer
Manufacturer Product Number
BTA216-600BT,127
Description
NOW WEEN - BTA216-600BT - 3 QUAD
Customer Reference
Detailed Description
TRIAC Standard 600 V 16 A Through Hole TO-220AB
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Non Rep. Surge 50, 60Hz (Itsm)
140A, 150A
Manufacturer
WeEn Semiconductors
Current - Gate Trigger (Igt) (Max)
50 mA
Packaging
Bulk
Current - Hold (Ih) (Max)
60 mA
Part Status
Active
Configuration
Single
Triac Type
Standard
Operating Temperature
150°C (TJ)
Voltage - Off State
600 V
Mounting Type
Through Hole
Current - On State (It (RMS)) (Max)
16 A
Package / Case
TO-220-3
Voltage - Gate Trigger (Vgt) (Max)
1.5 V
Supplier Device Package
TO-220AB
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 11,080
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate £67.43 flat rate shipping fee will apply
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Bulk:11080
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
350£0.63726£223.04
Unit Price without VAT:£0.63726
Unit Price with VAT:£0.76471