ASL5015SHNZ is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


NXP USA Inc.
In Stock: 0
Unit Price: £3.50984
Datasheet

Parametric Equivalent


NXP USA Inc.
In Stock: 0
Unit Price: £3.36579
Datasheet

Parametric Equivalent


NXP USA Inc.
In Stock: 289
Unit Price: £7.45000
Datasheet
LED Driver IC 12 Output DC DC Controller Switched Capacitor (Charge Pump) PWM Dimming 1.5A 36-HVQFN (6x6)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ASL5015SHNZ

DigiKey Part Number
568-ASL5015SHNZTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ASL5015SHNZ
Description
IC LED DRV CTRL PWM 1.5A 36HVQFN
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
LED Driver IC 12 Output DC DC Controller Switched Capacitor (Charge Pump) PWM Dimming 1.5A 36-HVQFN (6x6)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP USA Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Type
DC DC Controller
Topology
Switched Capacitor (Charge Pump)
Internal Switch(s)
Yes
Number of Outputs
12
Voltage - Supply (Min)
4.5V
Voltage - Supply (Max)
5.5V
Voltage - Output
-
Current - Output / Channel
1.5A
Frequency
200MHz
Dimming
PWM
Applications
-
Operating Temperature
-40°C ~ 125°C (TA)
Grade
Automotive
Mounting Type
Surface Mount, Wettable Flank
Package / Case
36-VFQFN Exposed Pad
Supplier Device Package
36-HVQFN (6x6)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000£3.76177£15,047.08
Manufacturers Standard Package
Unit Price without VAT:£3.76177
Unit Price with VAT:£4.51412