LED Driver IC 12 Output DC DC Controller Switched Capacitor (Charge Pump) PWM Dimming 1.5A 36-HVQFN (6x6)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ASL5115SHNZ

DigiKey Part Number
568-ASL5115SHNZTR-ND - Tape & Reel (TR)
568-ASL5115SHNZCT-ND - Cut Tape (CT)
568-ASL5115SHNZDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ASL5115SHNZ
Description
IC LED DRV CTRL PWM 1.5A 36HVQFN
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
LED Driver IC 12 Output DC DC Controller Switched Capacitor (Charge Pump) PWM Dimming 1.5A 36-HVQFN (6x6)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP USA Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
DC DC Controller
Topology
Switched Capacitor (Charge Pump)
Internal Switch(s)
Yes
Number of Outputs
12
Voltage - Supply (Min)
4.5V
Voltage - Supply (Max)
5.5V
Voltage - Output
-
Current - Output / Channel
1.5A
Frequency
200MHz
Dimming
PWM
Applications
-
Operating Temperature
-40°C ~ 125°C (TA)
Grade
Automotive
Mounting Type
Surface Mount, Wettable Flank
Package / Case
36-VFQFN Exposed Pad
Supplier Device Package
36-HVQFN (6x6)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 289
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£7.45000£7.45
10£5.80800£58.08
25£5.39760£134.94
100£4.94610£494.61
250£4.86892£1,217.23
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000£2.96987£11,879.48
Manufacturers Standard Package
Unit Price without VAT:£7.45000
Unit Price with VAT:£8.94000