
ASK-RYLT1046-25K | |
|---|---|
DigiKey Part Number | 568-ASK-RYLT1046-25K-ND |
Manufacturer | |
Manufacturer Product Number | ASK-RYLT1046-25K |
Description | ROYALTY PREPAYMENT 25K UNITS - L |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Design Software LS1046A |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Design Software | |
Applications | - | |
Edition | - | |
License Length | - | |
License - User Details | - | |
Operating System | - | |
Utilized IC / Part | LS1046A | |
Media Delivery Type | - | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £181,545.00000 | £181,545.00 |
| Unit Price without VAT: | £181,545.00000 |
|---|---|
| Unit Price with VAT: | £217,854.00000 |

