
88W8801-B0-NMDI/AK | |
|---|---|
DigiKey Part Number | 568-88W8801-B0-NMDI/AK-ND |
Manufacturer | |
Manufacturer Product Number | 88W8801-B0-NMDI/AK |
Description | IC RF TXRX WIFI 48HVQFN |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | IC RF TxRx Only WiFi 802.11n/g/b 2.4GHz 48-VFQFN Exposed Pad |
Datasheet | Datasheet |
Category | Power - Output 26dBm |
Mfr | Sensitivity -98dBm |
Series | Serial Interfaces GPIO, SDIO, UART, USB |
Packaging Tray | Voltage - Supply 1.8V ~ 3.3V |
Part Status Active | Current - Receiving 68mA ~ 82mA |
Type TxRx Only | Current - Transmitting 285mA ~ 359mA |
RF Family/Standard WiFi | Operating Temperature -40°C ~ 85°C |
Protocol | Mounting Type Surface Mount |
Modulation DSSS, OFDM | Package / Case 48-VFQFN Exposed Pad |
Frequency | Supplier Device Package 48-HVQFN (6x6) |
Data Rate (Max) 72.2Mbps |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,450 | £2.92075 | £7,155.84 |
| Unit Price without VAT: | £2.92075 |
|---|---|
| Unit Price with VAT: | £3.50490 |

