


88MW322-A0-NXUE/AZ | |
|---|---|
DigiKey Part Number | 568-88MW322-A0-NXUE/AZTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 88MW322-A0-NXUE/AZ |
Description | IC RF TXRX+MCU BLE 88HVQFN |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | IC RF TxRx + MCU Bluetooth, WiFi 802.11n/g/b, Bluetooth 2.4GHz 88-VFQFN Exposed Pad |
Datasheet | Datasheet |
Category | Sensitivity -96.5dBm |
Mfr | Memory Size 512kB RAM, 128kB ROM |
Packaging Tape & Reel (TR) | Serial Interfaces GPIO, I2C, I2S, PCM, SDIO, UART |
Part Status Active | GPIO 50 |
Type TxRx + MCU | Voltage - Supply 4.4V ~ 5.25V |
RF Family/Standard Bluetooth, WiFi | Current - Receiving 29.3mA ~ 45.2mA |
Protocol | Current - Transmitting 27.6mA ~ 183.3mA |
Modulation DSSS, OFDM | Operating Temperature -30°C ~ 85°C (TA) |
Frequency | Mounting Type Surface Mount |
Data Rate (Max) 72.2Mbps | Package / Case 88-VFQFN Exposed Pad |
Power - Output 26dBm | Supplier Device Package 88-HVQFN (10x10) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | £4.06189 | £8,123.78 |
| Unit Price without VAT: | £4.06189 |
|---|---|
| Unit Price with VAT: | £4.87427 |

