IC RF TxRx + MCU Bluetooth, WiFi 802.11n/g/b, Bluetooth 2.4GHz 68-VFQFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

88MW320-A0-NAPI/AZ

DigiKey Part Number
568-88MW320-A0-NAPI/AZTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
88MW320-A0-NAPI/AZ
Description
IC RF TXRX+MCU BLE 68HVQFN
Manufacturer Standard Lead Time
99 Weeks
Customer Reference
Detailed Description
IC RF TxRx + MCU Bluetooth, WiFi 802.11n/g/b, Bluetooth 2.4GHz 68-VFQFN Exposed Pad
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
TxRx + MCU
RF Family/Standard
Bluetooth, WiFi
Protocol
Modulation
DSSS, OFDM
Frequency
Data Rate (Max)
72.2Mbps
Power - Output
26dBm
Sensitivity
-96.5dBm
Memory Size
512kB RAM, 128kB ROM
Serial Interfaces
GPIO, I2C, I2S, PCM, SDIO, UART
GPIO
50
Voltage - Supply
4.4V ~ 5.25V
Current - Receiving
29.3mA ~ 45.2mA
Current - Transmitting
27.6mA ~ 183.3mA
Operating Temperature
-40°C ~ 105°C (TA)
Mounting Type
Surface Mount
Package / Case
68-VFQFN Exposed Pad
Supplier Device Package
68-HVQFN (8x8)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000£4.31740£8,634.80
Manufacturers Standard Package
Unit Price without VAT:£4.31740
Unit Price with VAT:£5.18088