
88MW320-A0-NAPE/AZ | |
|---|---|
DigiKey Part Number | 568-88MW320-A0-NAPE/AZTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 88MW320-A0-NAPE/AZ |
Description | IC RF TXRX+MCU BLE 68HVQFN |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | IC RF TxRx + MCU Bluetooth, WiFi 802.11n/g/b, Bluetooth 2.4GHz 68-VFQFN Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | TxRx + MCU | |
RF Family/Standard | Bluetooth, WiFi | |
Protocol | ||
Modulation | DSSS, OFDM | |
Frequency | ||
Data Rate (Max) | 72.2Mbps | |
Power - Output | 26dBm | |
Sensitivity | -96.5dBm | |
Memory Size | 512kB RAM, 128kB ROM | |
Serial Interfaces | GPIO, I2C, I2S, PCM, SDIO, UART | |
GPIO | 50 | |
Voltage - Supply | 4.4V ~ 5.25V | |
Current - Receiving | 29.3mA ~ 45.2mA | |
Current - Transmitting | 27.6mA ~ 183.3mA | |
Operating Temperature | -30°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 68-VFQFN Exposed Pad | |
Supplier Device Package | 68-HVQFN (8x8) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | £4.27757 | £8,555.14 |
| Unit Price without VAT: | £4.27757 |
|---|---|
| Unit Price with VAT: | £5.13308 |

