74LV86PW,118 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Diodes Incorporated
In Stock: 2,500
Unit Price: £0.21000
Datasheet

Similar


onsemi
In Stock: 4,639
Unit Price: £0.21000
Datasheet

Similar


onsemi
In Stock: 81,211
Unit Price: £0.14079
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 1,260
Unit Price: £0.70394
Datasheet

Similar


Texas Instruments
In Stock: 3,649
Unit Price: £0.30000
Datasheet

Similar


Texas Instruments
In Stock: 11,754
Unit Price: £0.76000
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: £1.00649
Datasheet

Similar


Texas Instruments
In Stock: 4,981
Unit Price: £0.54000
Datasheet
XOR (Exclusive OR) IC 4 Channel 14-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74LV86PW,118

DigiKey Part Number
568-8965-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
74LV86PW,118
Description
IC GATE XOR 4CH 2-INP 14TSSOP
Customer Reference
Detailed Description
XOR (Exclusive OR) IC 4 Channel 14-TSSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Logic Type
Number of Circuits
4
Number of Inputs
2
Features
-
Voltage - Supply
1V ~ 5.5V
Current - Quiescent (Max)
40 µA
Current - Output High, Low
12mA, 12mA
Input Logic Level - Low
0.3V ~ 0.8V
Input Logic Level - High
0.9V ~ 2V
Max Propagation Delay @ V, Max CL
13ns @ 3.3V, 50pF
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Supplier Device Package
14-TSSOP
Package / Case
14-TSSOP (0.173", 4.40mm Width)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types