74LV86D,118 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Texas Instruments
In Stock: 9,041
Unit Price: £0.36000
Datasheet

Similar


Diodes Incorporated
In Stock: 2,250
Unit Price: £0.22000
Datasheet

Similar


onsemi
In Stock: 2,488
Unit Price: £0.23000
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 32,199
Unit Price: £0.76000
Datasheet

Similar


Texas Instruments
In Stock: 5,664
Unit Price: £0.67000
Datasheet
XOR (Exclusive OR) IC 4 Channel 14-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74LV86D,118

DigiKey Part Number
74LV86D,118-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
74LV86D,118
Description
IC GATE XOR 4CH 2-INP 14SO
Customer Reference
Detailed Description
XOR (Exclusive OR) IC 4 Channel 14-SO
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Logic Type
Number of Circuits
4
Number of Inputs
2
Features
-
Voltage - Supply
1V ~ 5.5V
Current - Quiescent (Max)
40 µA
Current - Output High, Low
12mA, 12mA
Input Logic Level - Low
0.3V ~ 0.8V
Input Logic Level - High
0.9V ~ 2V
Max Propagation Delay @ V, Max CL
13ns @ 3.3V, 50pF
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Supplier Device Package
14-SO
Package / Case
14-SOIC (0.154", 3.90mm Width)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types