Direct
MFR Recommended
Similar

74LV4053PW,112 | |
|---|---|
DigiKey Part Number | 568-74LV4053PW,112-ND |
Manufacturer | |
Manufacturer Product Number | 74LV4053PW,112 |
Description | IC MUX/DEMUX TRIPLE 2X1 16TSSOP |
Customer Reference | |
Detailed Description | 3 Circuit IC Switch 105Ohm 16-TSSOP |
Datasheet | Datasheet |
Category | -3db Bandwidth 200MHz |
Manufacturer NXP USA Inc. | Channel Capacitance (CS(off), CD(off)) 3.5pF |
Packaging Tube | Current - Leakage (IS(off)) (Max) 2µA |
Part Status Discontinued at DigiKey | Crosstalk -60dB @ 1MHz |
Switch Circuit SPDT | Operating Temperature -40°C ~ 125°C (TA) |
Number of Circuits 3 | Mounting Type Surface Mount |
On-State Resistance (Max) 105Ohm | Package / Case 16-TSSOP (0.173", 4.40mm Width) |
Voltage - Supply, Single (V+) 1V ~ 6V | Supplier Device Package 16-TSSOP |
Switch Time (Ton, Toff) (Max) 31ns, 24ns | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MC74LVX4053DTR2G | onsemi | 3,216 | 488-MC74LVX4053DTR2GCT-ND | £0.53000 | Direct |
| 74LV4053PW,112 | Nexperia USA Inc. | 0 | 74LV4053PW,112-ND | £0.00000 | MFR Recommended |
| MC74LVX4053DTG | onsemi | 0 | MC74LVX4053DTGOS-ND | £0.30146 | Similar |



