Parametric Equivalent
Parametric Equivalent
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

74LV4053PW,112 | |
|---|---|
DigiKey Part Number | 74LV4053PW,112-ND |
Manufacturer | |
Manufacturer Product Number | 74LV4053PW,112 |
Description | IC SWITCH SPDTX3 105OHM 16TSSOP |
Customer Reference | |
Detailed Description | 3 Circuit IC Switch 2:1 105Ohm 16-TSSOP |
Datasheet | Datasheet |
Category | Switch Time (Ton, Toff) (Max) 31ns, 24ns |
Manufacturer Nexperia USA Inc. | -3db Bandwidth 200MHz |
Packaging Tube | Channel Capacitance (CS(off), CD(off)) 3.5pF |
Part Status Obsolete | Current - Leakage (IS(off)) (Max) 2µA |
Switch Circuit SPDT | Crosstalk -60dB @ 1MHz |
Multiplexer/Demultiplexer Circuit 2:1 | Operating Temperature -40°C ~ 125°C (TA) |
Number of Circuits 3 | Mounting Type Surface Mount |
On-State Resistance (Max) 105Ohm | Package / Case 16-TSSOP (0.173", 4.40mm Width) |
Channel-to-Channel Matching (ΔRon) 2Ohm | Supplier Device Package 16-TSSOP |
Voltage - Supply, Single (V+) 1V ~ 6V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74LV4053PW,118 | Nexperia USA Inc. | 0 | 1727-6664-1-ND | £0.20000 | Parametric Equivalent |
| 74LV4053PW-Q100J | Nexperia USA Inc. | 8,300 | 1727-74LV4053PW-Q100JTR-ND | £0.28900 | Parametric Equivalent |
| CD4053BPW | Rochester Electronics, LLC | 3,421 | 2156-CD4053BPW-ND | £0.90000 | Similar |
| CD4053BPWR | Texas Instruments | 15,720 | 296-14117-1-ND | £0.44000 | Similar |
| MC74LVX4053DTG | onsemi | 0 | MC74LVX4053DTGOS-ND | £0.30146 | Similar |




