Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

74HC1GU04GV,125 | |
|---|---|
DigiKey Part Number | 568-74HC1GU04GV,125TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 74HC1GU04GV,125 |
Description | IC INVERTER 5TSOP |
Customer Reference | |
Detailed Description | Inverter IC 1 Channel 5-TSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at DigiKey | |
Logic Type | ||
Number of Circuits | 1 | |
Number of Inputs | 1 | |
Features | - | |
Voltage - Supply | 2V ~ 6V | |
Current - Quiescent (Max) | 20 µA | |
Current - Output High, Low | 2.6mA, 2.6mA | |
Input Logic Level - Low | 0.3V ~ 1.2V | |
Input Logic Level - High | 1.7V ~ 4.8V | |
Max Propagation Delay @ V, Max CL | 18ns @ 6V, 50pF | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 5-TSOP | |
Package / Case | SC-74A, SOT-753 | |
Base Product Number |



