
74HC1GU04GV-Q100125 | |
|---|---|
DigiKey Part Number | 2156-74HC1GU04GV-Q100125-ND |
Manufacturer | |
Manufacturer Product Number | 74HC1GU04GV-Q100125 |
Description | IC INVERTER 1CH 1-INP 5TSOP |
Customer Reference | |
Detailed Description | Inverter IC 1 Channel 5-TSOP |
Datasheet | Datasheet |
Category | Input Logic Level - Low 0.3V ~ 1.2V |
Mfr | Input Logic Level - High 1.7V ~ 4.8V |
Series | Max Propagation Delay @ V, Max CL 18ns @ 6V, 50pF |
Packaging Bulk | Operating Temperature -40°C ~ 125°C |
Part Status Active | Grade Automotive |
Logic Type | Qualification AEC-Q100 |
Number of Circuits 1 | Mounting Type Surface Mount |
Number of Inputs 1 | Supplier Device Package 5-TSOP |
Voltage - Supply 2V ~ 6V | Package / Case SC-74A, SOT-753 |
Current - Quiescent (Max) 20 µA | Base Product Number |
Current - Output High, Low 2.6mA, 2.6mA |

