74AVC20T245DGV,118 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Nexperia USA Inc.
In Stock: 359
Unit Price: £1.39000
Datasheet

Similar


Texas Instruments
In Stock: 2,946
Unit Price: £2.33000
Datasheet

Similar


Texas Instruments
In Stock: 8,201
Unit Price: £2.31000
Datasheet
Translation Transceiver 2 Element 10 Bit per Element 3-State Output 56-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74AVC20T245DGV,118

DigiKey Part Number
568-5251-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
74AVC20T245DGV,118
Description
IC TRANSLATION TXRX 3.6V 56TSSOP
Customer Reference
Detailed Description
Translation Transceiver 2 Element 10 Bit per Element 3-State Output 56-TSSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP USA Inc.
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Logic Type
Translation Transceiver
Number of Elements
2
Number of Bits per Element
10
Input Type
-
Output Type
3-State
Current - Output High, Low
12mA, 12mA
Voltage - Supply
0.8V ~ 3.6V
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
56-TFSOP (0.173", 4.40mm Width)
Supplier Device Package
56-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes