
SN74AVCH20T245VR | |
|---|---|
DigiKey Part Number | 296-19107-2-ND - Tape & Reel (TR) 296-19107-1-ND - Cut Tape (CT) 296-19107-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AVCH20T245VR |
Description | IC TRANSLATION TXRX 3.6V 56TVSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Translation Transceiver 2 Element 10 Bit per Element 3-State Output 56-TVSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74AVCH20T245VR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Translation Transceiver | |
Number of Elements | 2 | |
Number of Bits per Element | 10 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 12mA, 12mA | |
Voltage - Supply | 1.2V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 56-TFSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 56-TVSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £2.31000 | £2.31 |
| 10 | £1.73500 | £17.35 |
| 25 | £1.59000 | £39.75 |
| 100 | £1.43070 | £143.07 |
| 250 | £1.37408 | £343.52 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | £1.23999 | £2,479.98 |
| 4,000 | £1.21443 | £4,857.72 |
| 6,000 | £1.20163 | £7,209.78 |
| Unit Price without VAT: | £2.31000 |
|---|---|
| Unit Price with VAT: | £2.77200 |









