74AUP1G98GM,115 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

MFR Recommended


Nexperia USA Inc.
In Stock: 0
Unit Price: £0.05834
Datasheet
Configurable Multiple Function Configurable 1 Circuit 3 Input 6-XSON, SOT886 (1.45x1)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74AUP1G98GM,115

DigiKey Part Number
568-74AUP1G98GM,115TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
74AUP1G98GM,115
Description
IC MF CFG 1-CIR 3-IN 6-XSON
Customer Reference
Detailed Description
Configurable Multiple Function Configurable 1 Circuit 3 Input 6-XSON, SOT886 (1.45x1)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Output Type
Single-Ended
Manufacturer
NXP USA Inc.
Current - Output High, Low
4mA, 4mA
Series
Voltage - Supply
0.8V ~ 3.6V
Packaging
Tape & Reel (TR)
Operating Temperature
-40°C ~ 125°C
Part Status
Discontinued at DigiKey
Mounting Type
Surface Mount
Logic Type
Configurable Multiple Function
Package / Case
6-XFDFN
Number of Circuits
1
Supplier Device Package
6-XSON, SOT886 (1.45x1)
Number of Inputs
3
Base Product Number
Schmitt Trigger Input
Yes
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
74AUP1G98GM,115Nexperia USA Inc.01727-74AUP1G98GM,115TR-ND£0.05834MFR Recommended
Discontinued
This product is no longer carried by DigiKey. View Substitutes