Similar

74AUP1G98GM,115 | |
|---|---|
DigiKey Part Number | 1727-74AUP1G98GM,115TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 74AUP1G98GM,115 |
Description | IC MF CFG 1-CIR 3-IN 6-XSON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Configurable Multiple Function Configurable 1 Circuit 3 Input 6-XSON, SOT886 (1.45x1) |
Datasheet | Datasheet |
Category | Output Type Single-Ended |
Manufacturer Nexperia USA Inc. | Current - Output High, Low 4mA, 4mA |
Series | Voltage - Supply 0.8V ~ 3.6V |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 125°C |
Part Status Active | Mounting Type Surface Mount |
Logic Type Configurable Multiple Function | Package / Case 6-XFDFN |
Number of Circuits 1 | Supplier Device Package 6-XSON, SOT886 (1.45x1) |
Number of Inputs 3 | Base Product Number |
Schmitt Trigger Input Yes |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74AUP1G98DRYR | Texas Instruments | 329,106 | 296-27345-1-ND | £0.36000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | £0.05834 | £291.70 |
| 10,000 | £0.05669 | £566.90 |
| 15,000 | £0.05586 | £837.90 |
| 25,000 | £0.05494 | £1,373.50 |
| 35,000 | £0.05440 | £1,904.00 |
| 50,000 | £0.05389 | £2,694.50 |
| 125,000 | £0.05278 | £6,597.50 |
| Unit Price without VAT: | £0.05834 |
|---|---|
| Unit Price with VAT: | £0.07001 |


