
SN74AUP1G98DRYR | |
|---|---|
DigiKey Part Number | 296-27345-2-ND - Tape & Reel (TR) 296-27345-1-ND - Cut Tape (CT) 296-27345-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AUP1G98DRYR |
Description | IC MF CFG 1-CIR 3-IN 6SON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Configurable Multiple Function Configurable 1 Circuit 3 Input 6-SON (1.45x1) |
Datasheet | Datasheet |
EDA/CAD Models | SN74AUP1G98DRYR Models |
Category | Output Type Single-Ended |
Manufacturer Texas Instruments | Current - Output High, Low 4mA, 4mA |
Series | Voltage - Supply 0.8V ~ 3.6V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Logic Type Configurable Multiple Function | Package / Case 6-UFDFN |
Number of Circuits 1 | Supplier Device Package 6-SON (1.45x1) |
Number of Inputs 3 | Base Product Number |
Schmitt Trigger Input Yes |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.36000 | £0.36 |
| 10 | £0.25000 | £2.50 |
| 25 | £0.22320 | £5.58 |
| 100 | £0.19380 | £19.38 |
| 250 | £0.17980 | £44.95 |
| 500 | £0.17134 | £85.67 |
| 1,000 | £0.16438 | £164.38 |
| 2,500 | £0.15702 | £392.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | £0.16661 | £833.05 |
| Unit Price without VAT: | £0.36000 |
|---|---|
| Unit Price with VAT: | £0.43200 |

