74AUP1G157GF,132 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Parametric Equivalent


NXP USA Inc.
In Stock: 0
Unit Price: £0.00000
Datasheet

Parametric Equivalent


NXP USA Inc.
In Stock: 0
Unit Price: £0.00000
Datasheet

Parametric Equivalent


NXP USA Inc.
In Stock: 0
Unit Price: £0.00000
Datasheet

Parametric Equivalent


NXP USA Inc.
In Stock: 0
Unit Price: £0.00000
Datasheet

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 88,235
Unit Price: £0.31862
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 0
Unit Price: £0.12998
Datasheet

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 15,300
Unit Price: £0.31862
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 891
Unit Price: £0.32000
Datasheet

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 2,387,562
Unit Price: £0.39274
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 0
Unit Price: £0.14515
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 3,286
Unit Price: £0.37000
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 4,605
Unit Price: £0.41000
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 0
Unit Price: £0.17319
Datasheet

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 487,886
Unit Price: £0.56316
Datasheet
Multiplexer 1 x 2:1 6-XSON, SOT891 (1x1)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74AUP1G157GF,132

DigiKey Part Number
568-74AUP1G157GF,132TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
74AUP1G157GF,132
Description
IC MULTIPLEXR 1X2:1 6XSON/SOT891
Customer Reference
Detailed Description
Multiplexer 1 x 2:1 6-XSON, SOT891 (1x1)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP USA Inc.
Series
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
Type
Multiplexer
Circuit
1 x 2:1
Independent Circuits
1
Current - Output High, Low
4mA, 4mA
Voltage Supply Source
Single Supply
Voltage - Supply
0.8V ~ 3.6V
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
6-XFDFN
Supplier Device Package
6-XSON, SOT891 (1x1)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes