Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

74AUP1G158GM,115 | |
|---|---|
DigiKey Part Number | 568-74AUP1G158GM,115TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 74AUP1G158GM,115 |
Description | IC MULTIPLEXR 1X2:1 6XSON/SOT886 |
Customer Reference | |
Detailed Description | Multiplexer 1 x 2:1 6-XSON, SOT886 (1.45x1) |
Datasheet | Datasheet |
Category | Current - Output High, Low 4mA, 4mA |
Manufacturer NXP USA Inc. | Voltage Supply Source Single Supply |
Series | Voltage - Supply 0.8V ~ 3.6V |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 125°C (TA) |
Part Status Discontinued at DigiKey | Mounting Type Surface Mount |
Type Multiplexer | Package / Case 6-XFDFN |
Circuit 1 x 2:1 | Supplier Device Package 6-XSON, SOT886 (1.45x1) |
Independent Circuits 1 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74AUP1G157GF,132 | Rochester Electronics, LLC | 88,235 | 2156-74AUP1G157GF132-ND | £0.36546 | Parametric Equivalent |
| 74AUP1G157GF,132 | Rochester Electronics, LLC | 15,300 | 2156-74AUP1G157GF,132-954-ND | £0.36546 | Parametric Equivalent |
| 74AUP1G157GM,115 | Nexperia USA Inc. | 10,891 | 1727-3951-1-ND | £0.37000 | Parametric Equivalent |
| 74AUP1G157GM,132 | Nexperia USA Inc. | 0 | 1727-74AUP1G157GM,132TR-ND | £0.16649 | Parametric Equivalent |
| 74AUP1G157GM,132 | Rochester Electronics, LLC | 2,387,562 | 2156-74AUP1G157GM,132-1727-ND | £0.45044 | Parametric Equivalent |










