MFR Recommended
Similar

74AUP1G14GM,115 | |
|---|---|
DigiKey Part Number | 568-74AUP1G14GM,115TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 74AUP1G14GM,115 |
Description | IC SCHMITT TRIG INV LP 6-XSON |
Customer Reference | |
Detailed Description | Inverter IC 1 Channel Schmitt Trigger 6-XSON, SOT886 (1.45x1) |
Datasheet | Datasheet |
Category | Current - Quiescent (Max) 500 nA |
Mfr | Current - Output High, Low 4mA, 4mA |
Series | Input Logic Level - Low 0.1V ~ 0.88V |
Packaging Tape & Reel (TR) | Input Logic Level - High 0.6V ~ 2.29V |
Part Status Discontinued at DigiKey | Max Propagation Delay @ V, Max CL 6.1ns @ 3.3V, 30pF |
Logic Type | Operating Temperature -40°C ~ 125°C |
Number of Circuits 1 | Mounting Type Surface Mount |
Number of Inputs 1 | Supplier Device Package 6-XSON, SOT886 (1.45x1) |
Features Schmitt Trigger | Package / Case 6-XFDFN |
Voltage - Supply 0.8V ~ 3.6V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74AUP1G14GM,115 | Nexperia USA Inc. | 3,020 | 1727-3185-1-ND | £0.19000 | MFR Recommended |
| NL17SG14MU1TCG | onsemi | 0 | 488-NL17SG14MU1TCG-ND | £0.05706 | Similar |



