Similar

NL17SG14MU1TCG | |
|---|---|
DigiKey Part Number | 488-NL17SG14MU1TCG-ND |
Manufacturer | |
Manufacturer Product Number | NL17SG14MU1TCG |
Description | IC INVERT SCHMITT 1CH 1INP 6UDFN |
Manufacturer Standard Lead Time | 47 Weeks |
Customer Reference | |
Detailed Description | Inverter IC 1 Channel Schmitt Trigger 6-UDFN (1.45x1) |
Datasheet | Datasheet |
Category | Current - Quiescent (Max) 500 nA |
Mfr | Current - Output High, Low 8mA, 8mA |
Series | Input Logic Level - Low 0.3V ~ 1.16V |
Packaging Bulk | Input Logic Level - High 0.86V ~ 2.05V |
Part Status Active | Max Propagation Delay @ V, Max CL 5.2ns @ 3.3V, 30pF |
Logic Type | Operating Temperature -55°C ~ 125°C |
Number of Circuits 1 | Mounting Type Surface Mount |
Number of Inputs 1 | Supplier Device Package 6-UDFN (1.45x1) |
Features Schmitt Trigger | Package / Case 6-UFDFN |
Voltage - Supply 0.9V ~ 3.6V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74LVC1G14QDRYRQ1 | Texas Instruments | 2,670 | 296-SN74LVC1G14QDRYRQ1CT-ND | £0.25000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.05706 | £171.18 |
| Unit Price without VAT: | £0.05706 |
|---|---|
| Unit Price with VAT: | £0.06847 |


