74ABT841D,623 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Rochester Electronics, LLC
In Stock: 22,670
Unit Price: £1.65000
Datasheet

Direct


Texas Instruments
In Stock: 14,536
Unit Price: £1.40000
Datasheet
D-Type Transparent Latch 1 Channel 10:10 IC Tri-State 24-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74ABT841D,623

DigiKey Part Number
74ABT841D,623-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
74ABT841D,623
Description
IC D-TYPE TRANSP 10:10 24-SO
Customer Reference
Detailed Description
D-Type Transparent Latch 1 Channel 10:10 IC Tri-State 24-SO
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Logic Type
D-Type Transparent Latch
Circuit
10:10
Output Type
Tri-State
Voltage - Supply
4.5V ~ 5.5V
Independent Circuits
1
Delay Time - Propagation
4ns
Current - Output High, Low
32mA, 64mA
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
24-SOIC (0.295", 7.50mm Width)
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types