
SN74ABT841ADWR | |
|---|---|
DigiKey Part Number | 296-14681-2-ND - Tape & Reel (TR) 296-14681-1-ND - Cut Tape (CT) 296-14681-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74ABT841ADWR |
Description | IC D-TYPE TRANSP 10:10 24-SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | D-Type Transparent Latch 1 Channel 10:10 IC Tri-State 24-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN74ABT841ADWR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | D-Type Transparent Latch | |
Circuit | 10:10 | |
Output Type | Tri-State | |
Voltage - Supply | 4.5V ~ 5.5V | |
Independent Circuits | 1 | |
Delay Time - Propagation | 4.1ns | |
Current - Output High, Low | 32mA, 64mA | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 24-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.40000 | £1.40 |
| 10 | £1.03300 | £10.33 |
| 25 | £0.94040 | £23.51 |
| 100 | £0.83860 | £83.86 |
| 250 | £0.79004 | £197.51 |
| 500 | £0.78342 | £391.71 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | £0.71685 | £1,433.70 |
| 4,000 | £0.70052 | £2,802.08 |
| 6,000 | £0.69235 | £4,154.10 |
| 10,000 | £0.68329 | £6,832.90 |
| Unit Price without VAT: | £1.40000 |
|---|---|
| Unit Price with VAT: | £1.68000 |

