2N7002BKT,115 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Nexperia USA Inc.
In Stock: 10,321
Unit Price: £0.16000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: £0.16000
Datasheet
N-Channel 60 V 290mA (Ta) 260mW (Ta) Surface Mount SC-75
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2N7002BKT,115

DigiKey Part Number
568-5978-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
2N7002BKT,115
Description
MOSFET N-CH 60V 290MA SC75
Customer Reference
Detailed Description
N-Channel 60 V 290mA (Ta) 260mW (Ta) Surface Mount SC-75
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
60 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
5V, 10V
Rds On (Max) @ Id, Vgs
1.6Ohm @ 500mA, 10V
Vgs(th) (Max) @ Id
2.1V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
0.6 nC @ 4.5 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
50 pF @ 10 V
FET Feature
-
Power Dissipation (Max)
260mW (Ta)
Operating Temperature
150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Supplier Device Package
SC-75
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes