SC-75, SOT-416 Single FETs, MOSFETs

Results: 80
Stocking Options
Environmental Options
Media
Exclude
80Results
Applied FiltersRemove All

Showing
of 80
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
FET Type
Technology
Drain to Source Voltage (Vdss)
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
Rds On (Max) @ Id, Vgs
Vgs(th) (Max) @ Id
Gate Charge (Qg) (Max) @ Vgs
Vgs (Max)
Input Capacitance (Ciss) (Max) @ Vds
FET Feature
Power Dissipation (Max)
Operating Temperature
Grade
Qualification
Mounting Type
Supplier Device Package
Package / Case
SC-75
NTA7002NT1G
MOSFET N-CH 30V 154MA SC75
onsemi
76,828
In Stock
1 : £0.16000
Cut Tape (CT)
3,000 : £0.02693
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
30 V
154mA (Tj)
2.5V, 4.5V
7Ohm @ 154mA, 4.5V
1.5V @ 100µA
-
±10V
20 pF @ 5 V
-
300mW (Tj)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
SC-75, SOT-416
SC-75, SOT-416
5,598,334
In Stock
1 : £0.24000
Cut Tape (CT)
3,000 : £0.04357
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
20 V
800mA (Ta)
1.5V, 4.5V
235mOhm @ 800mA, 4.5V
1V @ 1mA
1 nC @ 4.5 V
±8V
55 pF @ 10 V
-
150mW (Ta)
150°C (TJ)
-
-
Surface Mount
SSM
SC-75, SOT-416
2SA2018TL
2SK3019TL
MOSFET N-CH 30V 100MA EMT3
Rohm Semiconductor
8,663
In Stock
1 : £0.24000
Cut Tape (CT)
3,000 : £0.05126
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs
N-Channel
MOSFET (Metal Oxide)
30 V
100mA (Ta)
2.5V, 4V
8Ohm @ 10mA, 4V
1.5V @ 100µA
-
±20V
13 pF @ 5 V
-
150mW (Ta)
150°C (TJ)
-
-
Surface Mount
EMT3
SC-75, SOT-416
SC-75
NTA4001NT1G
MOSFET N-CH 20V 238MA SC75
onsemi
7,408
In Stock
Active
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
20 V
238mA (Tj)
2.5V, 4.5V
3Ohm @ 10mA, 4.5V
1.5V @ 100µA
-
±10V
20 pF @ 5 V
-
300mW (Tj)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
SC-75, SOT-416
SC-75, SOT-416
SC-75
NTA4153NT1G
MOSFET N-CH 20V 915MA SC75
onsemi
164,371
In Stock
1 : £0.26000
Cut Tape (CT)
3,000 : £0.04463
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
20 V
915mA (Ta)
1.5V, 4.5V
230mOhm @ 600mA, 4.5V
1.1V @ 250µA
1.82 nC @ 4.5 V
±6V
110 pF @ 16 V
-
300mW (Tj)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
SC-75, SOT-416
SC-75, SOT-416
SI1031X-T1-GE3
SI1022R-T1-GE3
MOSFET N-CH 60V 330MA SC75A
Vishay Siliconix
15,737
In Stock
1 : £0.35000
Cut Tape (CT)
3,000 : £0.14236
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
60 V
330mA (Ta)
4.5V, 10V
1.25Ohm @ 500mA, 10V
2.5V @ 250µA
0.6 nC @ 4.5 V
±20V
30 pF @ 25 V
-
250mW (Ta)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
SC-75A
SC-75, SOT-416
137,193
In Stock
1 : £0.11000
Cut Tape (CT)
3,000 : £0.01924
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
60 V
170mA (Ta)
4.5V, 10V
3.9Ohm @ 100mA, 10V
2.1V @ 250µA
0.35 nC @ 4.5 V
±20V
17 pF @ 10 V
-
150mW (Ta)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
SSM
SC-75, SOT-416
430,221
In Stock
1 : £0.13000
Cut Tape (CT)
3,000 : £0.03056
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
P-Channel
MOSFET (Metal Oxide)
20 V
330mA (Ta)
1.5V, 4.5V
1.31Ohm @ 100mA, 4.5V
1V @ 1mA
1.2 nC @ 4 V
±8V
43 pF @ 10 V
-
150mW (Ta)
150°C (TJ)
-
-
Surface Mount
SSM
SC-75, SOT-416
69,853
In Stock
1 : £0.14000
Cut Tape (CT)
3,000 : £0.02385
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
20 V
200mA (Ta)
1.5V, 4.5V
2.2Ohm @ 100mA, 4.5V
1V @ 1mA
-
±10V
12 pF @ 10 V
-
100mW (Ta)
150°C (TA)
-
-
Surface Mount
SSM
SC-75, SOT-416
55,337
In Stock
1 : £0.14000
Cut Tape (CT)
3,000 : £0.02297
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
60 V
300mA (Ta)
4.5V, 10V
1.5Ohm @ 100mA, 10V
2.1V @ 250µA
0.6 nC @ 4.5 V
±20V
40 pF @ 10 V
-
150mW (Ta)
150°C
-
-
Surface Mount
SSM
SC-75, SOT-416
1,748
In Stock
1 : £0.14000
Cut Tape (CT)
3,000 : £0.02693
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
20 V
250mA (Ta)
1.2V, 4.5V
1.1Ohm @ 150mA, 4.5V
1V @ 100µA
0.34 nC @ 4.5 V
±10V
36 pF @ 10 V
-
500mW (Ta)
150°C (TJ)
-
-
Surface Mount
SSM
SC-75, SOT-416
20,611
In Stock
1 : £0.16000
Cut Tape (CT)
3,000 : £0.02765
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
P-Channel
MOSFET (Metal Oxide)
30 V
100mA (Ta)
2.5V, 4V
12Ohm @ 10mA, 4V
1.7V @ 100µA
-
±20V
9.1 pF @ 3 V
-
100mW (Ta)
150°C
-
-
Surface Mount
SSM
SC-75, SOT-416
12,644
In Stock
1 : £0.16000
Cut Tape (CT)
3,000 : £0.02770
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
20 V
500mA (Ta)
1.5V, 5V
630mOhm @ 200mA, 5V
1V @ 1mA
1.23 nC @ 4 V
±10V
46 pF @ 10 V
-
150mW (Ta)
150°C (TJ)
-
-
Surface Mount
SSM
SC-75, SOT-416
5,731
In Stock
1 : £0.17000
Cut Tape (CT)
3,000 : £0.02693
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
30 V
100mA (Ta)
2.5V, 4V
3.6Ohm @ 10mA, 4V
1.5V @ 100µA
-
±20V
13.5 pF @ 3 V
-
100mW (Ta)
150°C (TJ)
-
-
Surface Mount
SSM
SC-75, SOT-416
1,699
In Stock
1 : £0.17000
Cut Tape (CT)
3,000 : £0.03089
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
P-Channel
MOSFET (Metal Oxide)
20 V
250mA (Ta)
1.2V, 4.5V
1.4Ohm @ 150mA, 4.5V
1V @ 100µA
-
±10V
42 pF @ 10 V
-
150mW (Ta)
150°C
-
-
Surface Mount
SSM
SC-75, SOT-416
SC-75
NTA4151PT1G
MOSFET P-CH 20V 760MA SC75
onsemi
128,593
In Stock
1 : £0.17000
Cut Tape (CT)
3,000 : £0.03881
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
P-Channel
MOSFET (Metal Oxide)
20 V
760mA (Tj)
1.8V, 4.5V
360mOhm @ 350mA, 4.5V
1.2V @ 250µA
2.1 nC @ 4.5 V
±6V
156 pF @ 5 V
-
301mW (Tj)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
SC-75, SOT-416
SC-75, SOT-416
SI1031X-T1-GE3
SI1012CR-T1-GE3
MOSFET N-CH 20V SC75A
Vishay Siliconix
67,803
In Stock
1 : £0.17000
Cut Tape (CT)
3,000 : £0.05848
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
20 V
630mA (Ta)
1.5V, 4.5V
396mOhm @ 600mA, 4.5V
1V @ 250µA
2 nC @ 8 V
±8V
43 pF @ 10 V
-
240mW (Ta)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
SC-75A
SC-75, SOT-416
SC-75
NVTA7002NT1G
MOSFET N-CH 30V 154MA SC75
onsemi
7,981
In Stock
1 : £0.23000
Cut Tape (CT)
3,000 : £0.03924
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
30 V
154mA (Tj)
2.5V, 4.5V
7Ohm @ 154mA, 4.5V
1.5V @ 100µA
-
±10V
20 pF @ 5 V
-
300mW (Tj)
-55°C ~ 150°C (TJ)
Automotive
AEC-Q101
Surface Mount
SC-75, SOT-416
SC-75, SOT-416
SC-75
NVA4001NT1G
MOSFET N-CH 20V SC75
onsemi
8,789
In Stock
1 : £0.28000
Cut Tape (CT)
3,000 : £0.07837
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
20 V
238mA (Tj)
2.5V, 4.5V
3Ohm @ 10mA, 4.5V
1.5V @ 100µA
-
±10V
20 pF @ 5 V
-
300mW (Tj)
-55°C ~ 150°C (TJ)
Automotive
AEC-Q101
Surface Mount
SC-75, SOT-416
SC-75, SOT-416
2SA2018TL
RZE002P02TL
MOSFET P-CH 20V 200MA EMT3
Rohm Semiconductor
69,155
In Stock
1 : £0.31000
Cut Tape (CT)
3,000 : £0.06676
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs
P-Channel
MOSFET (Metal Oxide)
20 V
200mA (Ta)
1.2V, 4.5V
1.2Ohm @ 200mA, 4.5V
1V @ 100µA
1.4 nC @ 4.5 V
±10V
115 pF @ 10 V
-
150mW (Ta)
150°C (TJ)
-
-
Surface Mount
EMT3
SC-75, SOT-416
SI1031X-T1-GE3
SI1032R-T1-GE3
MOSFET N-CH 20V 140MA SC75A
Vishay Siliconix
8,211
In Stock
1 : £0.32000
Cut Tape (CT)
3,000 : £0.09849
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
20 V
140mA (Ta)
1.5V, 4.5V
5Ohm @ 200mA, 4.5V
1.2V @ 250µA
0.75 nC @ 4.5 V
±6V
-
-
250mW (Ta)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
SC-75A
SC-75, SOT-416
2SA2018TL
RUE003N02TL
MOSFET N-CH 20V 300MA EMT3
Rohm Semiconductor
53,376
In Stock
1 : £0.33000
Cut Tape (CT)
3,000 : £0.06925
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs
N-Channel
MOSFET (Metal Oxide)
20 V
300mA (Ta)
1.8V, 4V
1Ohm @ 300mA, 4V
1V @ 1mA
-
±8V
25 pF @ 10 V
-
150mW (Ta)
150°C (TJ)
-
-
Surface Mount
EMT3
SC-75, SOT-416
SI1031X-T1-GE3
SI1021R-T1-GE3
MOSFET P-CH 60V 190MA SC75A
Vishay Siliconix
10,253
In Stock
1 : £0.47000
Cut Tape (CT)
3,000 : £0.12832
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
P-Channel
MOSFET (Metal Oxide)
60 V
190mA (Ta)
4.5V, 10V
4Ohm @ 500mA, 10V
3V @ 250µA
1.7 nC @ 15 V
±20V
23 pF @ 25 V
-
250mW (Ta)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
SC-75A
SC-75, SOT-416
13,228
In Stock
1 : £0.14000
Cut Tape (CT)
3,000 : £0.02614
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
30 V
100mA (Ta)
2.5V, 4V
4Ohm @ 10mA, 4V
1.5V @ 100µA
-
±20V
8.5 pF @ 3 V
-
150mW (Ta)
150°C
-
-
Surface Mount
SSM
SC-75, SOT-416
SC-75, SOT-416
SSM3K16FS,LF
SMALL LOW ON RESISTANCE NCH MOSF
Toshiba Semiconductor and Storage
1,867
In Stock
1 : £0.14000
Cut Tape (CT)
3,000 : £0.02385
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
20 V
100mA (Ta)
1.5V, 4V
3Ohm @ 10mA, 4V
1.1V @ 100µA
-
±10V
9.3 pF @ 3 V
-
100mW (Ta)
150°C
-
-
Surface Mount
SSM
SC-75, SOT-416
Showing
of 80

SC-75, SOT-416 Single FETs, MOSFETs


Discrete Field Effect Transistors (FETs) are widely used in power conversion, motor control, solid-state lighting, and other applications where their characteristic ability to be switched on & off at high frequencies while carrying substantial amounts of current is advantageous. They are used almost universally for applications requiring voltage ratings of a few hundred volts or less, above which other device types such as IGBTs become more competitive.