Boost Switching Regulator IC Positive Fixed 5.4V 1 Output 300mA 9-UFBGA, WLCSP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PCA9412AUKZ

DigiKey Part Number
2156-PCA9412AUKZ-ND
Manufacturer
NXP Semiconductors
Manufacturer Product Number
PCA9412AUKZ
Description
IC REG BOOST 5.4V 300MA 9WLCSP
Customer Reference
Detailed Description
Boost Switching Regulator IC Positive Fixed 5.4V 1 Output 300mA 9-UFBGA, WLCSP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Function
Step-Up
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
2.5V
Voltage - Input (Max)
5.25V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
-
Current - Output
Frequency - Switching
3MHz
Synchronous Rectifier
Yes
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
9-WLCSP (1.24x1.24)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 71,040
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate £67.43 flat rate shipping fee will apply
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
Maximum purchase limit
Bulk:71040
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
295£0.76285£225.04
Unit Price without VAT:£0.76285
Unit Price with VAT:£0.91542