IL 611-1E is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


NVE Corp/Isolation Products
In Stock: 20,380
Unit Price: £6.10000
Datasheet
General Purpose Digital Isolator 2500Vrms 2 Channel 100Mbps 15kV/µs CMTI 8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
General Purpose Digital Isolator 2500Vrms 2 Channel 100Mbps 15kV/µs CMTI 8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
How IsoLoop Isolators Work
IsoLoop Reliability

IL 611-1E

DigiKey Part Number
390-IL611-1E-ND
Manufacturer
Manufacturer Product Number
IL 611-1E
Description
DGTL ISOLTR 2.5KV 2CH GP 8-TSSOP
Customer Reference
Detailed Description
General Purpose Digital Isolator 2500Vrms 2 Channel 100Mbps 15kV/µs CMTI 8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Datasheet
 Datasheet
EDA/CAD Models
IL 611-1E Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Discontinued at DigiKey
Technology
GMR (Giant Magnetoresistive)
Type
General Purpose
Isolated Power
No
Number of Channels
2
Inputs - Side 1/Side 2
2/0
Channel Type
Unidirectional
Voltage - Isolation
2500Vrms
Common Mode Transient Immunity (Min)
15kV/µs
Data Rate
Propagation Delay tpLH / tpHL (Max)
15ns, 15ns
Pulse Width Distortion (Max)
5ns
Rise / Fall Time (Typ)
2ns, 2ns
Voltage - Supply
3V ~ 5.5V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-MSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 1,900
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes