NVE Corp/Isolation Products Digital Isolators

Results: 254
Stocking Options
Environmental Options
Media
Exclude
254Results
Applied FiltersRemove All

Showing
of 254
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Technology
Type
Isolated Power
Number of Channels
Inputs - Side 1/Side 2
Channel Type
Voltage - Isolation
Common Mode Transient Immunity (Min)
Data Rate
Propagation Delay tpLH / tpHL (Max)
Pulse Width Distortion (Max)
Rise / Fall Time (Typ)
Voltage - Supply
Grade
Qualification
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
16-SOIC
IL 41050TA-3E
DGTL ISOLTR 2.5KV 2CH CAN 16SOIC
NVE Corp/Isolation Products
2,610
In Stock
7,850
Factory
1 : £3.52000
Tube
Tube
Active
GMR (Giant Magnetoresistive)
CAN
No
2
1/1
Unidirectional
2500Vrms
30kV/µs
1Mbps
-
-
-
3V ~ 5.5V, 4.75V ~ 5.25V
-
-
-55°C ~ 125°C
Surface Mount
16-SOIC (0.154", 3.90mm Width)
16-SOIC
8-SOIC
IL 710-3E
DGTL ISOLTR 2.5KV 1CH GP 8-SOIC
NVE Corp/Isolation Products
15,323
In Stock
121,700
Factory
1 : £3.93000
Tube
Tube
Active
GMR (Giant Magnetoresistive)
General Purpose
No
1
1/0
Unidirectional
2500Vrms
100kV/µs
110Mbps
15ns, 15ns
3ns
1ns, 1ns
3V ~ 5.5V
-
-
-40°C ~ 100°C
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
8-SOIC
IL 610-3E
DGTL ISOLTR 2.5KV 1CH GP 8-SOIC
NVE Corp/Isolation Products
1,157
In Stock
3,200
Factory
1 : £4.48000
Tube
Tube
Active
GMR (Giant Magnetoresistive)
General Purpose
No
1
1/0
Unidirectional
2500Vrms
15kV/µs
100Mbps
15ns, 15ns
5ns
2ns, 2ns
3V ~ 5.5V
-
-
-40°C ~ 85°C
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
16-SOIC Wide
IL 41050TAE
DGTL ISOLTR 2.5KV 2CH CAN 16SOIC
NVE Corp/Isolation Products
1,157
In Stock
9,250
Factory
1 : £4.67000
Tube
Tube
Active
GMR (Giant Magnetoresistive)
CAN
No
2
1/1
Unidirectional
2500Vrms
30kV/µs
1Mbps
-
-
-
3V ~ 5.5V, 4.75V ~ 5.25V
-
-
-55°C ~ 125°C
Surface Mount
16-SOIC (0.295", 7.50mm Width)
16-SOIC
8-SOIC
IL 712S-3E
DGTL ISOLTR 2.5KV 2CH GP 8-SOIC
NVE Corp/Isolation Products
12,242
In Stock
7,200
Factory
1 : £4.83000
Tube
Tube
Active
GMR (Giant Magnetoresistive)
General Purpose
No
2
1/1
Unidirectional
2500Vrms
100kV/µs
150Mbps
15ns, 15ns
3ns
1ns, 1ns
3V ~ 5.5V
-
-
-40°C ~ 100°C
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
16-SOIC
IL 3085-3E
DG ISO 2.5KV 3CH RS422 16-SOIC
NVE Corp/Isolation Products
1,608
In Stock
1 : £5.03000
Tube
Tube
Active
GMR (Giant Magnetoresistive)
RS422, RS485
No
3
2/1
Unidirectional
2500Vrms
30kV/µs
4Mbps
150ns, 150ns
-
-
3V ~ 5.5V, 4.5V ~ 5.5V
-
-
-40°C ~ 85°C
Surface Mount
16-SOIC (0.154", 3.90mm Width)
16-SOIC
16-SOIC
IL 3585E
DG ISO 2.5KV 3CH RS422 16-SOIC
NVE Corp/Isolation Products
4,916
In Stock
10,950
Factory
1 : £5.04000
Tube
Tube
Active
GMR (Giant Magnetoresistive)
RS422, RS485
No
3
2/1
Unidirectional
2500Vrms
30kV/µs
40Mbps
35ns, 35ns
-
-
3V ~ 5.5V, 4.5V ~ 5.5V
-
-
-40°C ~ 85°C
Surface Mount
16-SOIC (0.295", 7.50mm Width)
16-SOIC
16-SOIC
IL 3422-3E
DG ISO 2.5KV 2CH RS422 16-SOIC
NVE Corp/Isolation Products
1,216
In Stock
2,100
Factory
1 : £5.29000
Tube
Tube
Active
GMR (Giant Magnetoresistive)
RS422, RS485
No
2
1/1
Unidirectional
2500Vrms
15kV/µs
20Mbps
-
-
12ns, 12ns
3V ~ 5.5V, 4.5V ~ 5.5V
-
-
-40°C ~ 85°C
Surface Mount
16-SOIC (0.154", 3.90mm Width)
16-SOIC
8-SOIC
IL 712-3E
DGTL ISOLTR 2.5KV 2CH GP 8-SOIC
NVE Corp/Isolation Products
4,669
In Stock
6,100
Factory
1 : £5.33000
Tube
Tube
Active
GMR (Giant Magnetoresistive)
General Purpose
No
2
1/1
Unidirectional
2500Vrms
100kV/µs
110Mbps
15ns, 15ns
3ns
1ns, 1ns
3V ~ 5.5V
-
-
-40°C ~ 100°C
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
AA007-00
IL 711-1ETR7
DGTL ISO 2.5KV 2CH RS422 8-TSSOP
NVE Corp/Isolation Products
6,685
In Stock
11,000
Factory
1 : £5.40000
Cut Tape (CT)
1,000 : £3.17636
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
GMR (Giant Magnetoresistive)
RS422, RS485
No
2
2/0
Unidirectional
2500Vrms
100kV/µs
110Mbps
15ns, 15ns
3ns
1ns, 1ns
3V ~ 5.5V
-
-
-40°C ~ 100°C
Surface Mount
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
8-MSOP
IL 716-1E
IL 41050TA-1E
DGTL ISOLTR 2.5KV 2CH CAN 16SSOP
NVE Corp/Isolation Products
1,342
In Stock
4,800
Factory
1 : £5.50000
Tube
Tube
Active
GMR (Giant Magnetoresistive)
CAN
No
2
1/1
Unidirectional
2500Vrms
30kV/µs
1Mbps
-
-
-
3V ~ 5.5V, 4.75V ~ 5.25V
-
-
-55°C ~ 125°C
Surface Mount
16-SSOP (0.154", 3.90mm Width)
16-QSOP
AA007-00
IL 611-1ETR7
DGTL ISO 2.5KV 2CH CAN 8-TSSOP
NVE Corp/Isolation Products
3,395
In Stock
8,000
Factory
1 : £5.53000
Cut Tape (CT)
1,000 : £3.09310
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
GMR (Giant Magnetoresistive)
CAN, I2C, RS232, RS422, RS485, SPI
No
2
2/0
Unidirectional
2500Vrms
15kV/µs
40Mbps
25ns, 25ns
10ns
2ns, 2ns
3V ~ 5.5V
-
-
-40°C ~ 85°C
Surface Mount
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
8-MSOP
16-SOIC Wide
IL 3122E
DG ISO 2.5KV 2CH RS422 16-SOIC
NVE Corp/Isolation Products
2,066
In Stock
8,450
Factory
1 : £5.91000
Tube
Tube
Active
GMR (Giant Magnetoresistive)
RS422, RS485
No
2
1/1
Unidirectional
2500Vrms
15kV/µs
5Mbps
-
-
12ns, 12ns
3V ~ 5.5V, 4.5V ~ 5.5V
-
-
-40°C ~ 85°C
Surface Mount
16-SOIC (0.295", 7.50mm Width)
16-SOIC
16-SOIC
IL3185-3E
DG ISO 2.5KV 2CH RS422 16-SOIC
NVE Corp/Isolation Products
1,807
In Stock
10,250
Factory
1 : £5.91000
Tube
Tube
Active
GMR (Giant Magnetoresistive)
RS422, RS485
No
2
1/1
Unidirectional
2500Vrms
15kV/µs
5Mbps
-
-
12ns, 12ns
3V ~ 5.5V, 4.5V ~ 5.5V
-
-
-40°C ~ 85°C
Surface Mount
16-SOIC (0.154", 3.90mm Width)
16-SOIC
16-SOIC
IL 3122-3E
DG ISO 2.5KV 2CH RS422 16-SOIC
NVE Corp/Isolation Products
1,737
In Stock
1,600
Factory
1 : £5.91000
Tube
Tube
Active
GMR (Giant Magnetoresistive)
RS422, RS485
No
2
1/1
Unidirectional
2500Vrms
15kV/µs
5Mbps
-
-
12ns, 12ns
3V ~ 5.5V, 4.5V ~ 5.5V
-
-
-40°C ~ 85°C
Surface Mount
16-SOIC (0.154", 3.90mm Width)
16-SOIC
16-SOIC Wide
IL 3685E
DG ISO 2.5KV 3CH RS422 16-SOIC
NVE Corp/Isolation Products
2,600
In Stock
34,150
Factory
1 : £6.25000
Tube
Tube
Active
GMR (Giant Magnetoresistive)
RS422, RS485
No
3
2/1
Unidirectional
2500Vrms
30kV/µs
40Mbps
30ns, 30ns
-
-
3V ~ 5.5V, 4.5V ~ 5.5V
-
-
-40°C ~ 85°C
Surface Mount
16-SOIC (0.295", 7.50mm Width)
16-SOIC
IL 716-1E
IL 717-1E
DGTL ISOLTR 2.5KV 4CH GP 16-SSOP
NVE Corp/Isolation Products
1,400
In Stock
18,200
Factory
1 : £6.40000
Tube
Tube
Active
GMR (Giant Magnetoresistive)
General Purpose
No
4
3/1
Unidirectional
2500Vrms
100kV/µs
110Mbps
15ns, 15ns
3ns
1ns, 1ns
3V ~ 5.5V
-
-
-40°C ~ 100°C
Surface Mount
16-SSOP (0.154", 3.90mm Width)
16-QSOP
8-SOIC
IL 611-3E
DGTL ISOLTR 2.5KV 2CH GP 8-SOIC
NVE Corp/Isolation Products
911
In Stock
5,800
Factory
1 : £6.40000
Tube
Tube
Active
GMR (Giant Magnetoresistive)
General Purpose
No
2
2/0
Unidirectional
2500Vrms
15kV/µs
100Mbps
15ns, 15ns
5ns
2ns, 2ns
3V ~ 5.5V
-
-
-40°C ~ 85°C
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
AA007-00
IL 511-1ETR7
DGTL ISOLTR 2.5KV 2CH GP 8-TSSOP
NVE Corp/Isolation Products
3,628
In Stock
5,000
Factory
1 : £6.48000
Cut Tape (CT)
1,000 : £2.79415
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
GMR (Giant Magnetoresistive)
General Purpose
No
2
2/0
Unidirectional
2500Vrms
30kV/µs
2Mbps
25ns, 25ns
10ns
1ns, 1ns
3V ~ 5.5V
-
-
-40°C ~ 85°C
Surface Mount
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
8-MSOP
8-SOIC
IL 711-3E
DGTL ISOLTR 2.5KV 2CH GP 8-SOIC
NVE Corp/Isolation Products
6,954
In Stock
12,200
Factory
1 : £6.53000
Tube
Tube
Active
GMR (Giant Magnetoresistive)
General Purpose
No
2
2/0
Unidirectional
2500Vrms
100kV/µs
110Mbps
15ns, 15ns
3ns
1ns, 1ns
3V ~ 5.5V
-
-
-40°C ~ 100°C
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
AA007-00
IL 712-1ETR7
DGTL ISO 2.5KV 2CH RS422 8-TSSOP
NVE Corp/Isolation Products
1,351
In Stock
13,000
Factory
1 : £6.61000
Cut Tape (CT)
1,000 : £2.87123
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
GMR (Giant Magnetoresistive)
RS422, RS485
No
2
1/1
Unidirectional
2500Vrms
100kV/µs
110Mbps
15ns, 15ns
3ns
1ns, 1ns
3V ~ 5.5V
-
-
-40°C ~ 100°C
Surface Mount
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
8-MSOP
IL 716-1E
IL 3085-1E
DG ISO 2.5KV 3CH RS422 16-SSOP
NVE Corp/Isolation Products
1,377
In Stock
2,900
Factory
1 : £6.74000
Tube
Tube
Active
GMR (Giant Magnetoresistive)
RS422, RS485
No
3
2/1
Unidirectional
2500Vrms
30kV/µs
4Mbps
150ns, 150ns
-
-
3V ~ 5.5V, 4.5V ~ 5.5V
-
-
-40°C ~ 85°C
Surface Mount
16-SSOP (0.154", 3.90mm Width)
16-QSOP
16-SOIC (0.154", 3.90mm Width)
IL 715-3E
DGTL ISOLTR 2.5KV 4CH GP 16-SOIC
NVE Corp/Isolation Products
8,472
In Stock
5,250
Factory
1 : £6.81000
Tube
Tube
Active
GMR (Giant Magnetoresistive)
General Purpose
No
4
4/0
Unidirectional
2500Vrms
100kV/µs
110Mbps
15ns, 15ns
3ns
1ns, 1ns
3V ~ 5.5V
-
-
-40°C ~ 100°C
Surface Mount
16-SOIC (0.154", 3.90mm Width)
16-SOIC
16-SOIC (0.154", 3.90mm Width)
IL 717-3E
DGTL ISOLTR 2.5KV 4CH GP 16-SOIC
NVE Corp/Isolation Products
589
In Stock
3,950
Factory
1 : £6.81000
Tube
Tube
Active
GMR (Giant Magnetoresistive)
General Purpose
No
4
3/1
Unidirectional
2500Vrms
100kV/µs
110Mbps
15ns, 15ns
3ns
1ns, 1ns
3V ~ 5.5V
-
-
-40°C ~ 100°C
Surface Mount
16-SOIC (0.154", 3.90mm Width)
16-SOIC
8-SOIC
IL 712T-3E
DGTL ISOLTR 2.5KV 2CH GP 8-SOIC
NVE Corp/Isolation Products
2,648
In Stock
2,900
Factory
1 : £6.89000
Tube
Tube
Active
GMR (Giant Magnetoresistive)
General Purpose
No
2
1/1
Unidirectional
2500Vrms
100kV/µs
110Mbps
15ns, 15ns
3ns
1ns, 1ns
3V ~ 5.5V
-
-
-40°C ~ 125°C
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
Showing
of 254

NVE Corp/Isolation Products Digital Isolators


Digital Isolators electrically separate circuits but still allow for digital signals to be transferred between them. The technology types are capacitive coupling, giant magnetoresistive (GMR), or magnetic coupling.  The number of channels range from 1 to 10 and the channel types can be bidirectional, unidirectional, or both.