


IL 3685-1E | |
|---|---|
DigiKey Part Number | 390-IL3685-1E-ND |
Manufacturer | |
Manufacturer Product Number | IL 3685-1E |
Description | DG ISO 2.5KV 3CH RS422 16-SSOP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | RS422, RS485 Digital Isolator 2500Vrms 3 Channel 40Mbps 30kV/µs CMTI 16-SSOP (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | IL 3685-1E Models |
Category | Voltage - Isolation |
Mfr | Common Mode Transient Immunity (Min) 30kV/µs |
Series | Data Rate |
Packaging Tube | Propagation Delay tpLH / tpHL (Max) 30ns, 30ns |
Part Status Active | Voltage - Supply 3V ~ 5.5V, 4.5V ~ 5.5V |
Technology GMR (Giant Magnetoresistive) | Operating Temperature -40°C ~ 85°C |
Type RS422, RS485 | Mounting Type Surface Mount |
Isolated Power No | Package / Case |
Number of Channels 3 | Supplier Device Package 16-QSOP |
Inputs - Side 1/Side 2 2/1 | Base Product Number |
Channel Type Unidirectional |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £6.11000 | £6.11 |
| 10 | £4.73100 | £47.31 |
| 25 | £4.38680 | £109.67 |
| 100 | £4.00780 | £400.78 |
| 300 | £3.79647 | £1,138.94 |
| 500 | £3.71830 | £1,859.15 |
| 1,000 | £3.62873 | £3,628.73 |
| Unit Price without VAT: | £6.11000 |
|---|---|
| Unit Price with VAT: | £7.33200 |

