ARM® Cortex®-M23 NuMicro™ M251 Microcontroller IC 32-Bit 48MHz 256KB (256K x 8) FLASH 128-LQFP (14x14)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M251KG6AE

DigiKey Part Number
816-M251KG6AE-ND
Manufacturer
Manufacturer Product Number
M251KG6AE
Description
M23-256KFLASH+32KRAM+UART+SPI+I2
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
ARM® Cortex®-M23 NuMicro™ M251 Microcontroller IC 32-Bit 48MHz 256KB (256K x 8) FLASH 128-LQFP (14x14)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Core Processor
ARM® Cortex®-M23
Core Size
32-Bit
Speed
48MHz
Connectivity
EBI/EMI, I2C, IrDA, LINbus, QSPI, SPI, UART/USART
Peripherals
Brown-out Detect/Reset, DMA, I2S, LVR, POR, PWM, WDT
Number of I/O
85
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
-
RAM Size
32K x 8
Voltage - Supply (Vcc/Vdd)
1.75V ~ 5.5V
Data Converters
A/D 16x12b SAR; D/A 1x12b
Oscillator Type
External, Internal
Operating Temperature
-40°C ~ 105°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
128-LQFP (14x14)
Package / Case
128-LQFP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Tray
QuantityUnit PriceExt Price
270£1.46193£394.72
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:£1.46193
Unit Price with VAT:£1.75432