
M0518SD2AE | |
|---|---|
DigiKey Part Number | M0518SD2AE-ND |
Manufacturer | |
Manufacturer Product Number | M0518SD2AE |
Description | IC MCU 32BIT 68KB FLASH 64LQFP |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M0 NuMicro M0518 Microcontroller IC 32-Bit 50MHz 68KB (68K x 8) FLASH 64-LQFP (7x7) |
Datasheet | Datasheet |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 8K x 8 |
Packaging Tray | Voltage - Supply (Vcc/Vdd) 2.5V ~ 5.5V |
Part Status Active | Data Converters A/D 8x12b |
DigiKey Programmable Not Verified | Oscillator Type Internal |
Core Processor ARM® Cortex®-M0 | Operating Temperature -40°C ~ 105°C (TA) |
Core Size | Mounting Type Surface Mount |
Speed 50MHz | Supplier Device Package 64-LQFP (7x7) |
Connectivity I2C, IrDA, LINbus, SPI, UART/USART | Package / Case 64-LQFP |
Peripherals Brown-out Detect/Reset, LVR, POR, PWM, WDT | Base Product Number |
Number of I/O 56 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £2.34000 | £2.34 |
| 10 | £1.95800 | £19.58 |
| 25 | £1.81600 | £45.40 |
| 100 | £1.62950 | £162.95 |
| 250 | £1.52808 | £382.02 |
| 500 | £1.46320 | £731.60 |
| 1,000 | £1.40789 | £1,407.89 |
| 2,500 | £1.34797 | £3,369.92 |
| 5,000 | £1.31138 | £6,556.90 |
| Unit Price without VAT: | £2.34000 |
|---|---|
| Unit Price with VAT: | £2.80800 |

