
NSI8262W0-DSWR | |
|---|---|
DigiKey Part Number | 5380-NSI8262W0-DSWRTR-ND - Tape & Reel (TR) 5380-NSI8262W0-DSWRCT-ND - Cut Tape (CT) 5380-NSI8262W0-DSWRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NSI8262W0-DSWR |
Description | DGTL ISOLTR 5KV 6CH GP 16-SOIC |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | General Purpose Digital Isolator 5000Vrms 6 Channel 150Mbps 200kV/µs CMTI 16-SOIC (0.295", 7.50mm Width) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | Capacitive Coupling | |
Type | General Purpose | |
Isolated Power | No | |
Number of Channels | 6 | |
Channel Type | Unidirectional | |
Voltage - Isolation | 5000Vrms | |
Common Mode Transient Immunity (Min) | 200kV/µs | |
Data Rate | ||
Propagation Delay tpLH / tpHL (Max) | 15ns, 15ns | |
Pulse Width Distortion (Max) | 5ns | |
Rise / Fall Time (Typ) | 5ns, 5ns | |
Voltage - Supply | 2.5V ~ 5.5V | |
Grade | - | |
Qualification | - | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 16-SOIC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.86000 | £1.86 |
| 10 | £1.38600 | £13.86 |
| 25 | £1.26560 | £31.64 |
| 100 | £1.13340 | £113.34 |
| 250 | £1.07052 | £267.63 |
| 500 | £1.04246 | £521.23 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £1.00134 | £1,001.34 |
| 2,000 | £0.97563 | £1,951.26 |
| 3,000 | £0.96276 | £2,888.28 |
| 5,000 | £0.94850 | £4,742.50 |
| 7,000 | £0.94016 | £6,581.12 |
| Unit Price without VAT: | £1.86000 |
|---|---|
| Unit Price with VAT: | £2.23200 |

