
NSI8241W0-Q1SWR | |
|---|---|
DigiKey Part Number | 5380-NSI8241W0-Q1SWRTR-ND - Tape & Reel (TR) 5380-NSI8241W0-Q1SWRCT-ND - Cut Tape (CT) 5380-NSI8241W0-Q1SWRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NSI8241W0-Q1SWR |
Description | DGTL ISOLTR 5KV 4CH GP 16-SOIC |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | General Purpose Digital Isolator 5000Vrms 4 Channel 150Mbps 200kV/µs CMTI 16-SOIC (0.295", 7.50mm Width) |
Datasheet | Datasheet |
Category | Common Mode Transient Immunity (Min) 200kV/µs |
Mfr | Data Rate |
Series | Propagation Delay tpLH / tpHL (Max) 15ns, 15ns |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Pulse Width Distortion (Max) 5ns |
Part Status Active | Rise / Fall Time (Typ) 5ns, 5ns |
Technology Capacitive Coupling | Voltage - Supply 2.5V ~ 5.5V |
Type General Purpose | Grade Automotive |
Isolated Power No | Operating Temperature -40°C ~ 125°C |
Number of Channels 4 | Mounting Type Surface Mount |
Channel Type Unidirectional | Package / Case |
Voltage - Isolation | Supplier Device Package 16-SOIC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.80000 | £1.80 |
| 10 | £1.33400 | £13.34 |
| 25 | £1.21800 | £30.45 |
| 100 | £1.09020 | £109.02 |
| 250 | £1.02932 | £257.33 |
| 500 | £1.00110 | £500.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £0.96249 | £962.49 |
| 2,000 | £0.93765 | £1,875.30 |
| 3,000 | £0.92521 | £2,775.63 |
| 5,000 | £0.91142 | £4,557.10 |
| 7,000 | £0.90336 | £6,323.52 |
| Unit Price without VAT: | £1.80000 |
|---|---|
| Unit Price with VAT: | £2.16000 |

