General Purpose Digital Isolator 5000Vrms 2 Channel 150Mbps 200kV/µs CMTI 8-SOIC (0.295", 7.50mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NSI8221W0-Q1SWVR

DigiKey Part Number
5380-NSI8221W0-Q1SWVRTR-ND - Tape & Reel (TR)
5380-NSI8221W0-Q1SWVRCT-ND - Cut Tape (CT)
5380-NSI8221W0-Q1SWVRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NSI8221W0-Q1SWVR
Description
DGTL ISOLTR 5KV 2CH GP 8-SOIC
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
General Purpose Digital Isolator 5000Vrms 2 Channel 150Mbps 200kV/µs CMTI 8-SOIC (0.295", 7.50mm Width)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Capacitive Coupling
Type
General Purpose
Isolated Power
No
Number of Channels
2
Channel Type
Unidirectional
Voltage - Isolation
5000Vrms
Common Mode Transient Immunity (Min)
200kV/µs
Data Rate
Propagation Delay tpLH / tpHL (Max)
15ns, 15ns
Pulse Width Distortion (Max)
5ns
Rise / Fall Time (Typ)
5ns, 5ns
Voltage - Supply
2.5V ~ 5.5V
Grade
Automotive
Qualification
-
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-SO
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 937
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£1.32000£1.32
10£0.96800£9.68
25£0.88000£22.00
100£0.78310£78.31
250£0.73692£184.23
500£0.70912£354.56
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000£0.68624£686.24
2,000£0.66740£1,334.80
3,000£0.65797£1,973.91
5,000£0.64751£3,237.55
7,000£0.64140£4,489.80
10,000£0.63553£6,355.30
Manufacturers Standard Package
Unit Price without VAT:£1.32000
Unit Price with VAT:£1.58400