8-SOIC (0.295", 7.50mm Width) Digital Isolators

Results: 138
Stocking Options
Environmental Options
Media
Marketplace Product
138Results
Applied FiltersRemove All

Showing
of 138
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Technology
Type
Isolated Power
Number of Channels
Inputs - Side 1/Side 2
Channel Type
Voltage - Isolation
Common Mode Transient Immunity (Min)
Data Rate
Propagation Delay tpLH / tpHL (Max)
Pulse Width Distortion (Max)
Rise / Fall Time (Typ)
Voltage - Supply
Grade
Qualification
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
ISO1042DWV
ISO7721DWVR
DGTL ISO 5000VRMS 2CH GP 8SOIC
Texas Instruments
2,735
In Stock
1 : £1.63000
Cut Tape (CT)
1,000 : £0.86038
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Capacitive Coupling
General Purpose
No
2
1/1
Unidirectional
5000Vrms
85kV/µs
100Mbps
16ns, 16ns
4.9ns
1.8ns, 1.9ns
2.25V ~ 5.5V
-
-
-55°C ~ 125°C
Surface Mount
8-SOIC (0.295", 7.50mm Width)
8-SOIC
1,187
In Stock
1 : £4.48000
Tube
-
Tube
Active
Capacitive Coupling
CAN, RS232, RS422, RS485
No
2
1/1
Unidirectional
5000Vrms
50kV/µs (Typ)
200Mbps
9.5ns, 9.9ns
2ns
0.8ns, 1ns (Max)
1.71V ~ 5.5V
-
-
-40°C ~ 125°C
Surface Mount
8-SOIC (0.295", 7.50mm Width)
8-SOIC
2,644
In Stock
26,598
Factory
1 : £4.60000
Tube
-
Tube
Active
Capacitive Coupling
CAN, RS232, RS422, RS485
No
2
2/0
Unidirectional
5000Vrms
50kV/µs (Typ)
25Mbps
30.7ns, 32.1ns
4ns
0.8ns, 1ns (Max)
1.71V ~ 5.5V
-
-
-40°C ~ 125°C
Surface Mount
8-SOIC (0.295", 7.50mm Width)
8-SOIC
636
In Stock
1 : £1.39000
Cut Tape (CT)
1,000 : £0.72538
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Capacitive Coupling
General Purpose
No
2
2/0
Unidirectional
5000Vrms
100kV/µs
50Mbps
18ns, 18ns
7ns
2.6ns, 2.6ns
1.71V ~ 1.89V, 2.25V ~ 5.5V
Automotive
AEC-Q100
-40°C ~ 125°C
Surface Mount
8-SOIC (0.295", 7.50mm Width)
8-SOIC
ISO1042DWV
ISO7720DWVR
DGTL ISO 5000VRMS 2CH GP 8SOIC
Texas Instruments
665
In Stock
1 : £1.70000
Cut Tape (CT)
1,000 : £0.83560
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Capacitive Coupling
General Purpose
No
2
2/0
Unidirectional
5000Vrms
85kV/µs
100Mbps
16ns, 16ns
4.9ns
1.8ns, 1.9ns
2.25V ~ 5.5V
-
-
-55°C ~ 125°C
Surface Mount
8-SOIC (0.295", 7.50mm Width)
8-SOIC
ISO1042DWV
ISO7721FDWVR
DGTL ISO 5000VRMS 2CH GP 8SOIC
Texas Instruments
2,756
In Stock
1 : £1.81000
Cut Tape (CT)
1,000 : £0.96766
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Capacitive Coupling
General Purpose
No
2
1/1
Unidirectional
5000Vrms
85kV/µs
100Mbps
16ns, 16ns
4.9ns
1.8ns, 1.9ns
2.25V ~ 5.5V
-
-
-55°C ~ 125°C
Surface Mount
8-SOIC (0.295", 7.50mm Width)
8-SOIC
ISO1042DWV
ISO7720FDWVR
DGTL ISO 5000VRMS 2CH GP 8SOIC
Texas Instruments
778
In Stock
1 : £2.08000
Cut Tape (CT)
1,000 : £0.83560
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Capacitive Coupling
General Purpose
No
2
2/0
Unidirectional
5000Vrms
85kV/µs
100Mbps
16ns, 16ns
4.9ns
1.8ns, 1.9ns
2.25V ~ 5.5V
-
-
-55°C ~ 125°C
Surface Mount
8-SOIC (0.295", 7.50mm Width)
8-SOIC
958
In Stock
1 : £2.55000
Cut Tape (CT)
1,000 : £1.40131
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Magnetic Coupling
-
No
1
1/1
Unidirectional
5700Vrms
-
-
20µs, 6µs
-
8µs, 1.9µs
2.85V ~ 3.5V
-
-
-40°C ~ 125°C (TA)
Surface Mount
8-SOIC (0.295", 7.50mm Width)
PG-DSO-8-66
8 SOIC
STISO621WTR
DUAL CHANNEL DIGITAL ISOLATOR
STMicroelectronics
1,201
In Stock
1 : £2.68000
Cut Tape (CT)
1,000 : £0.91381
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Magnetic Coupling
General Purpose
No
2
1/1
Unidirectional
5000Vpk
50kV/µs
100Mbps
42ns, 42ns
3ns
2ns, 2ns
3V ~ 5.5V
-
-
-40°C ~ 125°C
Surface Mount
8-SOIC (0.295", 7.50mm Width)
8-SO
8-SOIC
ADUM226N1BRIZ
DGTL ISO 5000VRMS 2CH GP 8SOIC
Analog Devices Inc.
956
In Stock
1 : £3.01000
Tube
Tube
Active
Magnetic Coupling
General Purpose
No
2
1/1
Unidirectional
5000Vrms
75kV/µs
150Mbps
13ns, 13ns
3ns
2.5ns, 2.5ns
1.7V ~ 5.5V
-
-
-40°C ~ 125°C
Surface Mount
8-SOIC (0.295", 7.50mm Width)
8-SOIC-IC
8-SOIC
ADUM210N1BRIZ
DGTL ISO 5000VRMS 1CH GP 8SOIC
Analog Devices Inc.
1,737
In Stock
1 : £3.68000
Tube
Tube
Active
Magnetic Coupling
General Purpose
No
1
1/0
Unidirectional
5000Vrms
75kV/µs
150Mbps
13ns, 13ns
3ns
2.5ns, 2.5ns
1.7V ~ 5.5V
-
-
-40°C ~ 125°C
Surface Mount
8-SOIC (0.295", 7.50mm Width)
8-SOIC-IC
8-SOIC
ADUM210N0BRIZ
DGTL ISO 5000VRMS 1CH GP 8SOIC
Analog Devices Inc.
530
In Stock
1 : £3.68000
Tube
Tube
Active
Magnetic Coupling
General Purpose
No
1
1/0
Unidirectional
5000Vrms
75kV/µs
150Mbps
13ns, 13ns
3ns
2.5ns, 2.5ns
1.7V ~ 5.5V
-
-
-40°C ~ 125°C
Surface Mount
8-SOIC (0.295", 7.50mm Width)
8-SOIC-IC
8-SOIC
ADUM226N1BRIZ-RL
DGTL ISO 5000VRMS 2CH GP 8SOIC
Analog Devices Inc.
21,774
In Stock
1 : £3.76000
Cut Tape (CT)
1,500 : £1.30673
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Magnetic Coupling
General Purpose
No
2
1/1
Unidirectional
5000Vrms
75kV/µs
150Mbps
13ns, 13ns
3ns
2.5ns, 2.5ns
1.7V ~ 5.5V
-
-
-40°C ~ 125°C
Surface Mount
8-SOIC (0.295", 7.50mm Width)
8-SOIC-IC
8-SOIC
ADUM225N0BRIZ
DGTL ISO 5000VRMS 2CH GP 8SOIC
Analog Devices Inc.
646
In Stock
1 : £3.76000
Tube
Tube
Active
Magnetic Coupling
General Purpose
No
2
2/0
Unidirectional
5000Vrms
75kV/µs
150Mbps
13ns, 13ns
3ns
2.5ns, 2.5ns
1.7V ~ 5.5V
-
-
-40°C ~ 125°C
Surface Mount
8-SOIC (0.295", 7.50mm Width)
8-SOIC-IC
8-SOIC
ADUM226N0BRIZ
DGTL ISO 5000VRMS 2CH GP 8SOIC
Analog Devices Inc.
615
In Stock
1 : £3.76000
Tube
Tube
Active
Magnetic Coupling
General Purpose
No
2
1/1
Unidirectional
5000Vrms
75kV/µs
150Mbps
13ns, 13ns
3ns
2.5ns, 2.5ns
1.7V ~ 5.5V
-
-
-40°C ~ 125°C
Surface Mount
8-SOIC (0.295", 7.50mm Width)
8-SOIC-IC
8-SOIC
ADUM226N0BRIZ-RL
DGTL ISO 5000VRMS 2CH GP 8SOIC
Analog Devices Inc.
269
In Stock
1 : £3.76000
Cut Tape (CT)
1,500 : £1.30673
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Magnetic Coupling
General Purpose
No
2
1/1
Unidirectional
5000Vrms
75kV/µs
150Mbps
13ns, 13ns
3ns
2.5ns, 2.5ns
1.7V ~ 5.5V
-
-
-40°C ~ 125°C
Surface Mount
8-SOIC (0.295", 7.50mm Width)
8-SOIC-IC
551
In Stock
1,170
Factory
1 : £5.00000
Tube
-
Tube
Active
Capacitive Coupling
CAN, RS232, RS422, RS485, SPI
No
2
2/0
Unidirectional
5000Vrms
50kV/µs (Typ)
200Mbps
9.5ns, 9.9ns
2ns
0.8ns, 1ns (Max)
1.71V ~ 5.5V
-
-
-40°C ~ 125°C
Surface Mount
8-SOIC (0.295", 7.50mm Width)
8-SOIC
8-SOIC
ADUM210N0BRIZ-RL
DGTL ISO 5000VRMS 1CH GP 8SOIC
Analog Devices Inc.
1,451
In Stock
1 : £3.68000
Cut Tape (CT)
1,500 : £1.26683
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Magnetic Coupling
General Purpose
No
1
1/0
Unidirectional
5000Vrms
75kV/µs
150Mbps
13ns, 13ns
3ns
2.5ns, 2.5ns
1.7V ~ 5.5V
-
-
-40°C ~ 125°C
Surface Mount
8-SOIC (0.295", 7.50mm Width)
8-SOIC-IC
8-SOIC
ADUM225N1BRIZ
DGTL ISO 5000VRMS 2CH GP 8SOIC
Analog Devices Inc.
157
In Stock
1 : £3.76000
Tube
Tube
Active
Magnetic Coupling
General Purpose
No
2
2/0
Unidirectional
5000Vrms
75kV/µs
150Mbps
13ns, 13ns
3ns
2.5ns, 2.5ns
1.7V ~ 5.5V
-
-
-40°C ~ 125°C
Surface Mount
8-SOIC (0.295", 7.50mm Width)
8-SOIC-IC
8-SOIC
ADUM226N0WBRIZ-RL
DGTL ISO 5000VRMS 2CH GP 8SOIC
Analog Devices Inc.
8,594
In Stock
1 : £4.06000
Cut Tape (CT)
1,500 : £1.45635
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Magnetic Coupling
General Purpose
No
2
1/1
Unidirectional
5000Vrms
75kV/µs
150Mbps
13ns, 13ns
3ns
2.5ns, 2.5ns
1.7V ~ 5.5V
Automotive
-
-40°C ~ 125°C
Surface Mount
8-SOIC (0.295", 7.50mm Width)
8-SOIC-IC
SI823H9BD-IS4
SI86S621BE-IS4
6.0 KVRMS ISOLATOR, 2 UNIDIRECTI
Skyworks Solutions Inc.
386
In Stock
1 : £4.50000
Tube
Tube
Active
Capacitive Coupling
General Purpose
Yes
2
1/1
Unidirectional
6000Vrms
100kV/µs
150Mbps
13.5ns, 13.5ns
2.5ns
2.5ns, 2.5ns
2.25V ~ 5.5V
-
-
-40°C ~ 125°C
Surface Mount
8-SOIC (0.295", 7.50mm Width)
8-SSO
8-SOIC
ADUM226N0WBRIZ
DGTL ISO 5000VRMS 2CH GP 8SOIC
Analog Devices Inc.
0
In Stock
Check Lead Time
1 : £4.06000
Tube
-
Tube
Active
Magnetic Coupling
General Purpose
No
2
1/1
Unidirectional
5000Vrms
75kV/µs
150Mbps
13ns, 13ns
3ns
2.5ns, 2.5ns
1.7V ~ 5.5V
Automotive
-
-40°C ~ 125°C
Surface Mount
8-SOIC (0.295", 7.50mm Width)
8-SOIC-IC
128
In Stock
7,722
Factory
1 : £6.42000
Tube
-
Tube
Active
Capacitive Coupling
General Purpose
No
2
2/0
Unidirectional
5000Vrms
200kV/µs
10Mbps
136ns, 136ns
15ns
5ns, 5ns (Max)
1.71V ~ 5.5V
-
-
-40°C ~ 125°C
Surface Mount
8-SOIC (0.295", 7.50mm Width)
8-SOIC
ISO1042DWV
ISO7721QDWVRQ1
AUTOMOTIVE, ROBUST EMC, DUAL-CHA
Texas Instruments
1,433
In Stock
1 : £1.64000
Cut Tape (CT)
1,000 : £0.86560
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Capacitive Coupling
General Purpose
Yes
2
1/1
Unidirectional
5000Vrms
85kV/µs
100Mbps
17ns, 17ns
5.9ns
2.4ns, 2.4ns
2.25V ~ 5.5V
Automotive
AEC-Q100
-40°C ~ 125°C
Surface Mount
8-SOIC (0.295", 7.50mm Width)
8-SOIC
ISO1042DWV
ISO7720QDWVRQ1
AUTOMOTIVE, ROBUST EMC, DUAL-CHA
Texas Instruments
748
In Stock
1 : £1.64000
Cut Tape (CT)
1,000 : £0.86560
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Capacitive Coupling
General Purpose
Yes
2
2/0
Unidirectional
5000Vrms
85kV/µs
100Mbps
17ns, 17ns
5.9ns
2.4ns, 2.4ns
2.25V ~ 5.5V
Automotive
AEC-Q100
-40°C ~ 125°C
Surface Mount
8-SOIC (0.295", 7.50mm Width)
8-SOIC
Showing
of 138

8-SOIC (0.295", 7.50mm Width) Digital Isolators


Digital Isolators electrically separate circuits but still allow for digital signals to be transferred between them. The technology types are capacitive coupling, giant magnetoresistive (GMR), or magnetic coupling.  The number of channels range from 1 to 10 and the channel types can be bidirectional, unidirectional, or both.