
NSI8221W0-Q1SWR | |
|---|---|
DigiKey Part Number | 5380-NSI8221W0-Q1SWRTR-ND - Tape & Reel (TR) 5380-NSI8221W0-Q1SWRCT-ND - Cut Tape (CT) 5380-NSI8221W0-Q1SWRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NSI8221W0-Q1SWR |
Description | DGTL ISOLTR 5KV 2CH GP 16-SOIC |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | General Purpose Digital Isolator 5000Vrms 2 Channel 150Mbps 200kV/µs CMTI 16-SOIC (0.295", 7.50mm Width) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | Capacitive Coupling | |
Type | General Purpose | |
Isolated Power | No | |
Number of Channels | 2 | |
Channel Type | Unidirectional | |
Voltage - Isolation | 5000Vrms | |
Common Mode Transient Immunity (Min) | 200kV/µs | |
Data Rate | ||
Propagation Delay tpLH / tpHL (Max) | 15ns, 15ns | |
Pulse Width Distortion (Max) | 5ns | |
Rise / Fall Time (Typ) | 5ns, 5ns | |
Voltage - Supply | 2.5V ~ 5.5V | |
Grade | Automotive | |
Qualification | - | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 16-SOIC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.33000 | £1.33 |
| 10 | £0.98200 | £9.82 |
| 25 | £0.89280 | £22.32 |
| 100 | £0.79490 | £79.49 |
| 250 | £0.74824 | £187.06 |
| 500 | £0.72012 | £360.06 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £0.69698 | £696.98 |
| 2,000 | £0.67793 | £1,355.86 |
| 3,000 | £0.66839 | £2,005.17 |
| 5,000 | £0.65782 | £3,289.10 |
| 7,000 | £0.65165 | £4,561.55 |
| 10,000 | £0.64570 | £6,457.00 |
| Unit Price without VAT: | £1.33000 |
|---|---|
| Unit Price with VAT: | £1.59600 |

