



NRF5340-QKAA-AB0-R7 | |
|---|---|
DigiKey Part Number | 4823-NRF5340-QKAA-AB0-R7TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | NRF5340-QKAA-AB0-R7 |
Description | IC RF TXRX+MCU 802.15.4 94QFN |
Customer Reference | |
Detailed Description | IC RF TxRx + MCU 802.15.4, Bluetooth Bluetooth v5.2 2.4GHz 94-VFQFN Dual Rows, Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Type | TxRx + MCU | |
RF Family/Standard | 802.15.4, Bluetooth | |
Protocol | ||
Modulation | - | |
Frequency | ||
Data Rate (Max) | 2Mbps | |
Power - Output | 3dBm | |
Sensitivity | -97.5dBm | |
Memory Size | 1MB Flash, 256kB RAM | |
Serial Interfaces | ADC, I2S, PWM, SPI, UART, USB | |
GPIO | 48 | |
Voltage - Supply | 1.7V ~ 5.5V | |
Current - Receiving | 2.6mA ~ 3mA | |
Current - Transmitting | 3.2mA ~ 4.7mA | |
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 94-VFQFN Dual Rows, Exposed Pad | |
Supplier Device Package | 94-aQFN (7x7) | |
Base Product Number |






