IC RF TxRx + MCU 802.15.4, Bluetooth Bluetooth v5.2 2.4GHz 94-VFQFN Dual Rows, Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
IC RF TxRx + MCU 802.15.4, Bluetooth Bluetooth v5.2 2.4GHz 94-VFQFN Dual Rows, Exposed Pad
Introducing the nRF5340 DK
Meet the nRF5340 – the next generation in IoT

NRF5340-QKAA-AB0-R7

DigiKey Part Number
4823-NRF5340-QKAA-AB0-R7TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
NRF5340-QKAA-AB0-R7
Description
IC RF TXRX+MCU 802.15.4 94QFN
Customer Reference
Detailed Description
IC RF TxRx + MCU 802.15.4, Bluetooth Bluetooth v5.2 2.4GHz 94-VFQFN Dual Rows, Exposed Pad
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
DigiKey Programmable
Not Verified
Type
TxRx + MCU
RF Family/Standard
802.15.4, Bluetooth
Protocol
Modulation
-
Frequency
Data Rate (Max)
2Mbps
Power - Output
3dBm
Sensitivity
-97.5dBm
Memory Size
1MB Flash, 256kB RAM
Serial Interfaces
ADC, I2S, PWM, SPI, UART, USB
GPIO
48
Voltage - Supply
1.7V ~ 5.5V
Current - Receiving
2.6mA ~ 3mA
Current - Transmitting
3.2mA ~ 4.7mA
Operating Temperature
-40°C ~ 105°C
Mounting Type
Surface Mount
Package / Case
94-VFQFN Dual Rows, Exposed Pad
Supplier Device Package
94-aQFN (7x7)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.