
NRF24Z1-REEL | |
|---|---|
DigiKey Part Number | NRF24Z1-REEL-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | NRF24Z1-REEL |
Description | IC RF TXRX ISM>1GHZ 36QFN |
Customer Reference | |
Detailed Description | IC RF TxRx Only General ISM > 1GHz 2.4GHz 36-VFQFN Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Type | TxRx Only | |
RF Family/Standard | General ISM > 1GHz | |
Protocol | - | |
Modulation | GFSK | |
Frequency | ||
Data Rate (Max) | 4Mbps | |
Power - Output | 0dBm | |
Sensitivity | -80dBm | |
Memory Size | - | |
Serial Interfaces | I2C, I2S, SPI | |
Voltage - Supply | 2V ~ 3.6V | |
Current - Receiving | 19.5mA ~ 32mA | |
Current - Transmitting | 14mA ~ 18mA | |
Operating Temperature | -20°C ~ 80°C | |
Mounting Type | Surface Mount | |
Package / Case | 36-VFQFN Exposed Pad | |
Supplier Device Package | 36-QFN (6x6) |


