IC RF TxRx Only General ISM > 1GHz 2.4GHz 20-VFQFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NRF24L01P-R

DigiKey Part Number
4823-NRF24L01P-RTR-ND - Tape & Reel (TR)
4823-NRF24L01P-RCT-ND - Cut Tape (CT)
4823-NRF24L01P-RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NRF24L01P-R
Description
IC RF TXRX ISM>1GHZ 20QFN
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
IC RF TxRx Only General ISM > 1GHz 2.4GHz 20-VFQFN Exposed Pad
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Type
TxRx Only
RF Family/Standard
General ISM > 1GHz
Protocol
-
Modulation
GFSK
Frequency
Data Rate (Max)
2Mbps
Power - Output
0dBm
Sensitivity
-94dBm
Memory Size
-
Serial Interfaces
SPI
Voltage - Supply
1.9V ~ 3.6V
Current - Receiving
12.6mA ~ 13.5mA
Current - Transmitting
7mA ~ 11.3mA
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
20-VFQFN Exposed Pad
Supplier Device Package
20-QFN (4x4)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£3.03000£3.03
10£2.61700£26.17
25£2.47440£61.86
100£2.27780£227.78
250£2.16004£540.01
500£2.07682£1,038.41
1,000£1.99844£1,998.44
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000£1.85503£7,420.12
Manufacturers Standard Package
Unit Price without VAT:£3.03000
Unit Price with VAT:£3.63600