
NRF24E1G | |
|---|---|
DigiKey Part Number | NRF24E1G-ND |
Manufacturer | |
Manufacturer Product Number | NRF24E1G |
Description | IC RF TXRX+MCU ISM>1GHZ 36QFN |
Customer Reference | |
Detailed Description | IC RF TxRx + MCU General ISM > 1GHz 2.4GHz 36-VFQFN Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Type | TxRx + MCU | |
RF Family/Standard | General ISM > 1GHz | |
Protocol | - | |
Modulation | GFSK | |
Frequency | ||
Data Rate (Max) | 1Mbps | |
Power - Output | 0dBm | |
Sensitivity | -90dBm | |
Memory Size | 512B ROM, 4.25kB RAM | |
Serial Interfaces | SPI, UART | |
GPIO | 11 | |
Voltage - Supply | 1.9V ~ 3.6V | |
Current - Receiving | 18mA ~ 25mA | |
Current - Transmitting | 9mA ~ 13mA | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 36-VFQFN Exposed Pad | |
Supplier Device Package | 36-QFN (6x6) |

