
NRF24AP1-REEL7 | |
|---|---|
DigiKey Part Number | NRF24AP1-REEL7-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | NRF24AP1-REEL7 |
Description | IC RF TXRX ISM>1GHZ 24QFN |
Customer Reference | |
Detailed Description | IC RF TxRx Only General ISM > 1GHz ANT™ 2.4GHz 24-VQFN Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Type | TxRx Only | |
RF Family/Standard | General ISM > 1GHz | |
Protocol | ||
Modulation | GFSK | |
Frequency | ||
Data Rate (Max) | 1Mbps | |
Power - Output | 0dBm | |
Sensitivity | -80dBm | |
Memory Size | - | |
Serial Interfaces | USART | |
Voltage - Supply | 1.9V ~ 3.6V | |
Current - Receiving | 22mA | |
Current - Transmitting | 13mA ~ 16mA | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 24-VQFN Exposed Pad | |
Supplier Device Package | 24-QFN (5x5) |

