
NRF2460-T | |
|---|---|
DigiKey Part Number | NRF2460-T-ND |
Manufacturer | |
Manufacturer Product Number | NRF2460-T |
Description | IC RF TXRX ISM>1GHZ 36QFN |
Customer Reference | |
Detailed Description | IC RF TxRx Only General ISM > 1GHz 2.4GHz 36-VFQFN Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Type | TxRx Only | |
RF Family/Standard | General ISM > 1GHz | |
Protocol | - | |
Modulation | GFSK | |
Frequency | ||
Data Rate (Max) | 4Mbps | |
Power - Output | 0dBm | |
Sensitivity | -80dBm | |
Memory Size | - | |
Serial Interfaces | I2C, I2S, SPI | |
Voltage - Supply | 2.2V ~ 3.3V | |
Current - Receiving | 32mA ~ 33mA | |
Current - Transmitting | 12mA ~ 34mA | |
Operating Temperature | 0°C ~ 60°C | |
Mounting Type | Surface Mount | |
Package / Case | 36-VFQFN Exposed Pad | |
Supplier Device Package | 36-QFN (6x6) |


